reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZYXEL WAP3205V2 :: ZYXEL wireless N300 access point


ZYXEL WAP3205V2

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • Integrated 2-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 2x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 159 mm
    • Height
    • 23 mm
    • Depth
    • 111 mm
  • Weights
    • Weight
    • 0.255 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/24
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Upgrade WiFi range to your requirements with ease!

The ZyXEL WAP3205 v2 wireless N300 access point complies with 802.11n and can increase WiFi speeds to up to 300 Mbps* while also increasing the range. The AP/universal-repeater/client-mode switch allows you to select the operating mode of the WAP3205 v2 – just as you need it, simply and quickly.

Shared Internet access via WiFi
The WAP3205 v2 complies with 802.11n with data-transfer rates of up to 300 Mbps* for multimedia streaming. Its all-in-one design allows the WAP3205 v2 to be used as an AP, wireless client, universal repeater or wireless distribution system (WDS), just as you need it to extend WiFi coverage and for shared access.

Easy and quick set-up of operating modes
The operating modes of the WAP3205 v2 are easily set with the switch for the AP/universal-repeater/client modes without any complicated configuration.

One-touch WPS button
With the one-touch WPS (Wi-Fi protected set-up) button of the WAP3205 v2, it takes only a few seconds to set up a secure wireless network.

• 802.11n compliant with data-transfer rates of up to 300 Mbps*
• Two 5 dBi antennas improve WiFi signals for robust data transfer
• Four modes of operation to meet different requirements for the extension of the WiFi range
• The AP/universal-repeater/client mode modes with switch simplify the set-up of the operating mode
• Set-up of network security by one-touch WPS button
• Two Ethernet ports for the connection of wired devices to WiFi systems
• Easy on/off switching of WiFi access via a WiFi switch
• On/off switch for LEDs



Manufacturer : ZYXEL
Factory number : WAP3205V2-EU0101F
Package weight : 0.642 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • Integrated 2-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 2x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 159 mm
    • Height
    • 23 mm
    • Depth
    • 111 mm
  • Weights
    • Weight
    • 0.255 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/24
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin