reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZYXEL NWA5123AC :: AccessPoint 1200 MBit/s- wall mount

Item-No.: ZYXEL NWA5123AC
€199,95
Category of goods: 0


ZYXEL NWA5123AC

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/866
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Ceiling mount
    • Power supply
    • External or PoE
    • Accessory
    • Power supply
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 278 mm
    • Height
    • 72 mm
    • Depth
    • 209 mm
  • Weights
    • Weight
    • 0.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
• Ceiling and wall mountable
• Plenum rated housing
• 2-in-1 standalone/managed AP design
• CAPWAP management supported
• Enterprise class 2x2 802.11ac
• AP supports combined data rates of up to 1200 Mbps (NWA5123-AC)
• APFlexTM and ZyXEL One Network utilities make deployment simple and fast

The ZyXEL NWA5120 Series 802.11 a/b/g/n/ac Unified Access Point is a highly
future-proof WLAN solution perfect for growing business, hospitality and
education environments. With a 2-in-1 standalone/managed AP design, users
can initially use it as a standalone AP, and convert it to a controller-managed
AP when Wi-Fi demand grows. The Series is designed with industry-leading
technology to provide trouble-free wireless quality to lower IT overhead.
The embedded antennas and signal output are fine-tuned to provide easy
RF planning and maximum signal coverage. It also supports such features as
dynamic channel selection, load balancing and pre-authentication for superb
Wi-Fi experience.



Manufacturer : ZYXEL
Factory number : NWA5123-AC-EU0101F
Package weight : 0.71 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/866
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Ceiling mount
    • Power supply
    • External or PoE
    • Accessory
    • Power supply
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 278 mm
    • Height
    • 72 mm
    • Depth
    • 209 mm
  • Weights
    • Weight
    • 0.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin