reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZYXEL NWA1123-AC :: Access point, 1167-Mbps, ceiling-mounted design

Item-No.: ZYXEL NWA1123-AC
€114,95
Category of goods: 0

ZYXEL NWA1123-AC

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/866
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Ceiling mount
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 130 mm
    • Height
    • 130 mm
    • Depth
    • 55 mm
  • Weights
    • Weight
    • 0.64 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

WiFi 802.11a/b/g/n/ac access point, 1167 Mbps

• Point-to-multipoint connection between several access points in the same series
• Send and receive with a maximum gross data transfer sum of 1200 Mbps
• Supports IEEE 802.11a/b/g/n/ac and can therefore be used in both the 2.4-GHz and the 5-GHz frequency band

The ZyXEL NWA1123-AC offers SMEs the option of cost-effective gigabit-AC WiFi that is also compatible with older wireless devices.

• Compact design for ceiling installation (smoke-detector design)
• Manufactured from flame-retardant, halogen-free material with Plenum rating
• 11n functions for range improvement including LDPC (low-density parity check), MLD (maximum-likelihood demodulation) and TX beamforming
• Support for up to 8/16 SSIDs
• Simpler wireless planning thanks to the same signal range for the 2.4 GHz and 5 GHz bands
• Maximum speed with new AC technology (NWA1123-AC)

Latest technology
The NWA1123-AC business access point supports the latest AC technology. This allows the access point to achieve a gross data throughput of up to 867 Mbps. This speed is achieved with the support of the 80-MHz channel width and 256 quadrature amplitude modulation (QAM) in the 5-GHz frequency range. In combination with the second band this results in a gross total data throughput of 1167 Mbps

Backward compatible with 802.11b/g
The AC standard works only in the 5-GHz frequency range and is compatible with 802.11a/n. It does not support any WiFi terminals that communicate only via IEEE 802.11b/g. In order to use 802.11b/g terminals in the 2.4-GHz range, the NWA1123-AC also has a second integrated wireless system that supports the older standards. This means that SMEs can be equipped to the latest AC standard while also supporting older WiFi devices.

Different application types
Like all the access points in the NWA112x series, the new AP supports different application types: AP, client, repeater and root modes. In the root mode, one of the wireless systems acts as the starting point for the WDS connection to the second AP, which is configured in repeater mode. We recommend only setting up WDS connections with access points that have two radio systems. Thus there is no loss in data throughput because one of the wireless systems serves WiFi devices while the second wireless system provides the WDS connection to the second AP.



Manufacturer : ZYXEL
Factory number : NWA1123-AC-EU0101F
Package weight : 0.685 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/866
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Ceiling mount
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 130 mm
    • Height
    • 130 mm
    • Depth
    • 55 mm
  • Weights
    • Weight
    • 0.64 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual