reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI UAP-PRO-3 :: AP-PRO WIFI Access Point 750 MBit/s 3-piece

Item-No.: UBI UAP-PRO-3
€629,95
Category of goods: 0

UBI UAP-PRO-3

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/450
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Pack of 3
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 200 mm
    • Height
    • 36.5 mm
    • Depth
    • 200 mm
  • Weights
    • Weight
    • 0.4 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC panel jack, round, 2-pin

UbiQuiti AP-PRO – wireless base station – 802.11a/b/g/n 3-piece pack

This model supports the 802.11n standard and speeds of up to 450 MBit/s in the 2.4 GHz and 300 MBit/s in the 5 GHz frequency band.

The WIFI controller solution from UBIQUITI:
Using the free UniFi Controller software, you can take advantage of powerful features such as the central management of large wireless networks and interruption-free transmission from one radio cell to the next (roaming).
For commercial and school environments, there are a range of features that will support you in building up a large network.
In addition to the creation of "vouchers", which provide access to the Internet for a limited period of time, there are a number of safety-related features such as the "walled garden", a separate guest network, VLAN and detailed analysis options.

Applications and locations:
  • Hotels and restaurants

  • Office buildings

  • Schools

  • Public places and institutions

  • Mobile devices in warehouses

  • Hospitals

  • Local authority offices

Easy management:
Once the UniFi server has been installed on a Mac or PC, the UniFi Controller can accessed from any device with a web browser.

Infinite scalability:
Build your wireless network to suit you — size is no issue. Start with one device and expand your network to include thousands more devices!

Included with delivery:
3x UBIQUITI 2.4 + 5 GHz UniFi AP-PRO (UAP-PRO)



Manufacturer : UBIQUITI
Factory number : UAP-PRO-3
Package weight : 2.56 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/450
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Pack of 3
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 200 mm
    • Height
    • 36.5 mm
    • Depth
    • 200 mm
  • Weights
    • Weight
    • 0.4 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC panel jack, round, 2-pin