reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI UAP-IW :: UniFi UniFi In-Wall AP 150 MBit/s - 2,4 GHz

Item-No.: UBI UAP-IW
€53,95
Category of goods: 0


UniFi UAP-IW

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Wall installation
    • Power supply
    • Via PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 70.6 mm
    • Height
    • 114.6 mm
    • Depth
    • 28.5 mm
  • Weights
    • Weight
    • 0.117 kg
  • Power supply
    • Power unit, inclusive
    • No
The UniFi® In-Wall Wi-Fi AP is ideal for retrofitting an existing, in-wall, wired Ethernet jack to a wireless access point.

Instant Deployment
Transform any existing Ethernet outlet into a versatile UniFi AP – no additional wiring needed.

Easy Installation
Upgrade any single-gang Ethernet outlet to the UniFi In-Wall Wi-Fi AP.

Versatile Data and PoE Output
An integrated PoE passthrough port conveniently connects and powers a security camera, VoIP phone, or high-end AP.



Manufacturer : UBIQUITI
Factory number : UAP-IW
Package weight : 0.213 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Wall installation
    • Power supply
    • Via PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 70.6 mm
    • Height
    • 114.6 mm
    • Depth
    • 28.5 mm
  • Weights
    • Weight
    • 0.117 kg
  • Power supply
    • Power unit, inclusive
    • No