reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI UAP-AC-LITE5 :: UniFi AC WLAN Access Point 300/867 MBit/s

Item-No.: UBI UAP-AC-LITE5
€409,70
€398,95




UBI UAP-AC-LITE5

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Pack of 5
    • Power supply
    • Via PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 160 mm
    • Height
    • 31.45 mm
  • Power supply
    • Power unit, inclusive
    • No
802.11ac Dual Radio Access Point
The UniFi AC Lite AP features the latest Wi-Fi 802.11ac technology in a refined industrial design and is ideal for cost-effective deployment of high performance wireless networks.

Dual-Radio Performance, Gigabit Speeds
The UniFi AC Lite AP delivers 5x the performance of the first-generation UniFi AP while still maintaining Ubiquiti’s disruptive pricing strategy.

Sleek, Ultra-Compact Design
The UniFi AC Lite AP features a cleaner design in a reduced footprint - half the size compared to the standard UniFi AP.

Scalable Enterprise Wi-Fi Management
The UniFi Controller v4 software is a powerful, enterprise wireless software engine ideal for high-density client deployments requiring low latency and high uptime performance. With its software-based capabilities, the UniFi virtual control plane allows for unlimited scalability under one centralized controller. Remotely access the UniFi Controller to upgrade deployed UniFi APs while in the field.

The WIFI controller solution from UBIQUITI:
Using the free UniFi Controller software, you can take advantage of powerful features such as the central management of large wireless networks and interruption-free transmission from one radio cell to the next (roaming).
For commercial and school environments, there are a range of features that will support you in building up a large network.
In addition to the creation of "vouchers", which provide access to the Internet for a limited period of time, there are a number of safety-related features such as the "walled garden", a separate guest network, VLAN and detailed analysis options.

Applications and locations:
• Hotels and restaurant
• Office buildings
• Schools
• Public places and institutions
• Mobile devices in warehouses
• Hospitals
• Local authority offices


Once the UniFi server has been installed on a Mac or PC, the UniFi Controller can accessed from any device with a web browser.

Infinite scalability:
Build your wireless network to suit you - size is no issue. Start with one device and expand your network to include thousands more devices!

Package included 5 pcs. of UAP-AC Lite AP without PoE power supply!



Manufacturer : UBIQUITI
Factory number : UAP-AC-LITE-5
Package weight : 1.869 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Pack of 5
    • Power supply
    • Via PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 160 mm
    • Height
    • 31.45 mm
  • Power supply
    • Power unit, inclusive
    • No