reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI UAP-AC-3 :: UniFi AP AC dual-band indoor access point, set of three

Item-No.: UBI UAP-AC-3

Category of goods: 0


UBI UAP-AC-3

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Pack of 3
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)

WLAN access point 1750 Mbit/s — 122-m range UBIQUITI networks UniFi enterprise WIFI system UAP-AC — UniFi 3.0 (UBNT)

This model supports 802.11ac and speeds of up to 1300 Mbit/s in the 5-GHz frequency band and up to 450 Mbit/s in the 2.4-GHz frequency band.
It also offers simultaneous dual-band operation with 3x3 MIMO technology for each frequency band.

The WLAN controller solution from UBIQUITI:
Using the free UniFi Controller software, you can take advantage of powerful features such as the central management of large wireless networks and interruption-free transmission from one radio cell to the next (roaming).
For commercial and school environments, there are a range of features that will support you in building up a large network.
In addition to the creation of "vouchers", which provide access to the Internet for a limited period of time, there are a number of safety-related features such as the "walled garden", a separate guest network, VLAN and detailed analysis options.

Applications and locations:
  • Hotels and restaurants

  • Office buildings

  • Schools

  • Public places and institutions

  • Mobile devices in warehouses

  • Hospitals

  • Authorities

Easy management:
Once the UniFi server has been installed on a Mac or PC, the UniFi Controller can accessed from any device with a web browser.

Powerful hardware:
This UniFi access point features the latest WIFI 802.11ac MIMO technology, reaching speeds of up to 1300 Mbit/s with a range of up to 122 m.

Infinite scalability:
Build your wireless network to suit you — size is no issue. Start with one device and expand your network to include thousands more devices!



Manufacturer : UBIQUITI
Factory number : UAP-AC-3
Package weight : 3.483 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Pack of 3
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)