reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK VR2600V :: AC2600-VoIP-WLAN-DSL-Router (Annex B)

Item-No.: TPLINK VR2600V
€199,00
Category of goods: 0


ARCHER VR2600V

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 800/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 4x external, removable
  • General
    • Type
    • WLAN router/VDSL-ADSL2+ modem Annex B
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ11, 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3.3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
AC2600 Wireless Gigabit VDSL/ADSL Modem Router

  • 4-Stream for the Fastest Wi-Fi Speeds – The Archer VR2600 reaches the fastest max speeds available over its 2.4GHz (800Mbps) and 5GHz (1733Mbps) bands
  • Versatile Connectivity – With DSL, EWAN, and USB ports, the Archer VR2600 is fully compatible with DSL connections, fiber/cable access and 3G/4G USB dongles
  • Run Multiple Devices Simultaneously – The Archer VR2600 operates 3x faster by running MU-MIMO to serve multiple devices at once instead of one at a time
  • Multi-Task without Slowing Down – A powerful 1.4GHz dual-core processor lets you smoothly surf, stream, and game at the same time
  • Maximum Range – 4 dual band detachable high performance antennas provide maximum Omni-directional wireless coverage with Beamforming Technology
  • TP-LINK Tether App – TP-LINK Tether provides the easiest way to access and manage the router on your iOS and Android devices



Manufacturer : TP-LINK
Factory number : VR2600V
Package weight : 2.024 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 800/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 4x external, removable
  • General
    • Type
    • WLAN router/VDSL-ADSL2+ modem Annex B
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ11, 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3.3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin