reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLWR841ND :: WIFI-N router, 4x switch, 300 Mbps

Item-No.: TPLINK TLWR841ND
€28,90
Category of goods: 0

TPLINK TLWR841ND

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • SPI
    • Antenna
    • 2x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 192 mm
    • Height
    • 33 mm
    • Depth
    • 130 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/24
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

300 Mbps Wireless-N router

• 300 Mbps WIFI speed, ideal for applications that are vulnerable to interruption, such as HD video streaming
• Two aerials significantly increase the robustness and stability of your WIFI network.
• Easy WIFI security encryption with a simple push of the QSS button
• The IP-based bandwidth control allows administrators to determine how much bandwidth is assigned to each PC.

Product functionality
The TL-WR841ND 300 Mbps Wireless-N Router is a combination device for a wired/wireless network, which specifically addresses the needs of small companies and home office networks. With 2T2R-MIMO, the TL-WR841ND achieves an extraordinary and enhanced WIFI performance and makes this network ideal for the streaming of HD video, Internet calls and online gaming. Additionally, the Quick Secure Setup (QSS) button on the elegant and stylish exterior establishes a connection with WPA2 encryption and prevents the network from being penetrated from the outside.

Wireless-N speed and range
Because it complies with the IEEE802.11n standard, the TL-WR841ND can be used to establish a network and achieve up to 15 times the speed and 5 times the range of conventional 11g products. And this with transmission rates of up to 300 Mbps.
It offers additional outstanding characteristics such as low-loss transmission over long distances and through barriers in a small office or in a large home, even in a reinforced concrete building. Above all, in the case of a long-distance connection you can connect to the WIFI network easily in places where this is not possible with conventional 11g products. This also means that the router offers enough speed that almost all bandwidth-intensive applications such as VoIP, HD streaming and online gaming function without any delays.

Stable WIFI signals
Clear Channel Assessment (CCA) automatically avoids channel conflicts by automatically searching for a free channel and using the advantages of the channel connection, significantly increasing your WIFI network's performance.

QSS button - Quick Security Setup
Compatible with "WIFI Protected Setup"™ (WPS), the TL-WR841ND offers Quick Security Setup, which makes it possible for users to set up their security in practically no time at all simply by pressing the "QSS" button, whereby they create a secure WPA2 connection that is more secure than WEP encryption. Not only is this faster than normal security set-ups, it is also more convenient, since you don't need to remember a password.

IP-QoS - Control the bandwidth according to your requirements
In a WIFI network it often happens that random surfing on the Internet and extensive downloads by LAN users leave the home or the small office with insufficient bandwidth. The TL-WR841ND supports the IP QoS function, which allows for optimal use of the bandwidth and offers bandwidth control for bottlenecks in order to prevent misuse of the bandwidth. In this way the users in a small network are assigned an guaranteed, definite bandwidth, which prevents non-critical applications from affecting network performance.

WPA/WPA2 encryption - Enhanced security
With regard to the security of the WIFI connection, WEP encryption is no longer the best and most secure protection against external threats. The TL-WR841ND offers (both for private users and enterprises) WPA/WPA2 encryption, which was developed by the companies of the WiFi Alliance and increases the WIFI network's security.

Easy setup

The device is supplied with a CD that contains an Easy Setup Assistant, which will guide you through the installation process step by step, and will even help you with the WIFI settings and the security configuration, which is convenient for users, particularly inexperienced users.

Free wireless



Manufacturer : TP-LINK
Factory number : TL-WR841ND
Package weight : 0.653 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • SPI
    • Antenna
    • 2x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 192 mm
    • Height
    • 33 mm
    • Depth
    • 130 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/24
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual