reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLWA701ND :: WIFI-N access point, 150 Mbit/s


TPLINK TLWA701ND

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 1x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • Detachable antenna
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, PoE injector, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

150 Mbps Wireless-N Access Point

• WIFI speeds up to 150 Mbps, ideal for video streaming, online gaming
• Supports multiple operating modes: Access point, client, universal/WDS repeater, WIFI bridge
• Create a WPA-encrypted, secure connection simply by pressing the QSS button
• Up to 30 metre Power-over-Ethernet capacity for flexible use

What this product does
The TL-WA701ND Wireless-N Access Point from TP-LINK was designed to establish or expand a scalable high-speed wireless-N network or connect multiple Ethernet-capable devices such as game consoles, digital media adapters, printers or storage media connected to the network to a WIFI. It uses the Align™ 1-stream technology to offer you unsurpassed high-speed WIFI performance for your network with 150 Mbps. The access points support a number of different functions, which allow you to experience WIFI more flexibly than ever before. Now you can enjoy a better Internet experience even while downloading, gaming, video streaming or with any other application you may want to use.

Wireless-N speed and range
Because the TL-WA701ND complies with the IEEE802.11n standard, it can be used to create a WIFI network, achieving 9-fold speed and 4-fold range compared to conventional 11g products. With the Align™ technology, which is based on the IEEE802.11n-1 Stream specification, the TL-WA701ND shows improved performance compared to the existing 802.11g and provides such a performance increase that you will have a novel surfing experience even when exchanging files and watching streaming media.

CCA technology - Stable WIFI signals
Clear Channel Assessment (CCA) automatically avoids channel conflicts by automatically searching for a free channel and using the advantages of the channel connection, significantly increasing your WIFI network's performance. With channel detection, CCA™ ensures that only free channels can be connected in order to maintain a neighbourly atmosphere. The channel detection can also detect in real time if a channel becomes free and at what time you can switch to this channel in order to multiply your data transmission rates.

Multiple operating types – simple set-up of a WIFI network

The device supports the operating modes AP Client, Client Router, Bridge, Repeater and AP to allow for various wireless applications. As a result users are provided with a dynamic and comprehensive experience when using their AP (access point). In places that are difficult to wire or where WIFI blind spots need to be overcome, multiple operating modes also help you set up a WIFI network without any problems.
WPA/WPA2 encryption - Enhanced security
With regard to the security of the WIFI connection, WEP encryption is no longer the best and most secure protection against external threats. The TL-WR701ND offers WPA/WPA2 encryption (both for private use and for enterprises) that was developed by the companies of the WiFi Alliance and increases the security of the WIFI network.

QSS button - Security settings with one button (WPS compatible)
Compatible with "WIFI Protected Setup"&trade (WPS), the TL-WA701ND has a Quick Secure Setup, which allows users to perform their security adjustment practically in the blink of an eye simply by pressing the "QSS" button. As a result a WPA-2 connection is created automatically, which is more secure than WEP encryption. Not only is this faster than normal security set-ups, it is also more convenient, since you don't need to remember a password.

PoE supported - more flexible use
The TL-WA701ND can be powered via an Ethernet cable, with which it sends both data and power to an AP simultaneously, wherever your access point may be, even up to a distance of about 30 m. This features simplifies your options and allows you to place the AP in a location that seems most suitable to you for receiving the best possible signal, for example on the wall or on your office ceiling.



Manufacturer : TP-LINK
Factory number : TL-WA701ND
Package weight : 0.653 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 1x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • Detachable antenna
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, PoE injector, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin