reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLMR3420 :: 3G/4G WIFI N router 4-way switch, 300 Mbit/s

Item-No.: TPLINK TLMR3420
€36,95
Category of goods: 0


TPLINK TLMR3420

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN 3G/4G Router
    • Design
    • Detachable antenna
    • Power supply
    • External
    • Accessory
    • Power supply, patch/USB cable, battery, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN/LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 204 mm
    • Height
    • 44 mm
    • Depth
    • 138 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

• Compatible with LTE/HSUPA/HSDPA/UMTS/EVDO USB modems, field tested
• 3G/4G* WAN connection backup guarantees continuous Internet connection.
• Local data exchange via WIFI, speeds up to 300 Mbps, ideal for video streaming and gaming
• Easy-to-operate WIFI security encryption by pressing the QSS button (WPS-compatible)
• Bandwidth control allows administrators to determine how much transmission capacity is allotted to each PC

Product functionality
Share the freedom of 3G! The TL-MR3420 3G/4G wireless-N router enables you to share a mobile 3G/4G broadband connection with your family or friends, whether on a train, while camping, in a hotel or practically anywhere with 3G/4G coverage. When you connect a UMTS/HSPA/EVDO USB modem to a router, a WIFI hotspot is created in the blink of an eye.

Tests in the field trial - high compatibility
Compatibility is the most important aspect that must be considered when choosing a 3G router. To guarantee the best possible compatibility between our routers and the modem that you want to use with the router, TP-LINK has ensured that our 3G routers are compatible with the ISPs in the regions where they are sold. We have teams working around the world who constantly test our routers with the modems newly appearing on the market in order to ensure that end users can rely on our modems functioning smoothly where they live and work.

Wireless-N speed and range
As the TL-MR3420 complies with the IEEE802.11n standard, the device can establish a WIFI with a transfer rate of up to 300 Mps and simultaneously reduce data loss over long distances, even through barriers in a small office or a large home and in buildings made of reinforced concrete. Above all, the user can receive the WIFI signal at a greater distance from the router than would have been possible with conventional 11g products.

WPA/WPA2 encryption - Enhanced security
WEP encryption is no longer sufficient to secure users' WIFI networks. The TL-MR3420 offers (both for private users and for enterprises) a WPA/WPA2 encryption that has been developed by the companies of the WiFi Alliance and promotes the security of your WIFI to protect against almost any threat that the Internet or intruders could bring with them.

Comprehensive 3G/WAN backup strategy
The distinguishing feature of the TL-MR3420 is the backup of the 3G/WAN connection, which keeps the user online if one connection fails. The 3G router from TP-LINK offers users both the 3G-preferred and the WAN preferred backup mode, while other brands offer only one or the other. This offers users a high degree of flexibility when configuring the networks, if the connection costs and the length of the downtime are taken into account.

-- Free wireless --



Manufacturer : TP-LINK
Factory number : TL-MR3420-V2
Package weight : 0.843 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN 3G/4G Router
    • Design
    • Detachable antenna
    • Power supply
    • External
    • Accessory
    • Power supply, patch/USB cable, battery, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN/LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 204 mm
    • Height
    • 44 mm
    • Depth
    • 138 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin