reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TL-WR710N :: WIFI N nano mini pocket router, 150 Mbit/s

Item-No.: TPLINK TL-WR710N
€26,00
Category of goods: 0


TPLINK TL-WR710N

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • SPI
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • USB port for charging end devices
    • Power supply
    • Internal
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 85 mm
    • Height
    • 28 mm
    • Depth
    • 75 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

• Compact design, ideal for on the go
• Integrated power supply unit, no bulky power supply unit required
• Operating modes: WIFI router, Client, repeater access point and WISP Client
• Multifunction USB connection for charging and connecting data carriers
• Mini design, ideal for on the go
• Five operating modes: WIFI router, Client, repeater, access point and WISP client
• WIFI transfer rates of up to 150 Mbps
• Two RJ45 ports (one WAN/LAN port and one LAN port) for high connection flexibility
• Charge various tablets or smartphones via USB
• The USB port allows you to share data carriers on computers and media players
• Preconfigured WIFI encryption prevents unauthorised access via your WIFI network
• IP-based data rate control permits an overview of network usage
• The Live Parental Control function allows Internet access to be restricted for certain users

The TL-WR710N is the ideal solution if there is only a weak WIFI signal or wired connection available. Connect the portable wireless-N router to get the benefit of a secure WIFI hotspot for tablets, smartphones, portable consoles and similar. The TL-WR710N has five operating modes, and so can be adapted to the most diverse applications. The internal power supply unit and flexible USB port makes the TL-WR710N the ideal choice for on the go.
Portable and compact - ideal for in the home and on the go

The TL-WR710N is small enough to fit into your trouser pocket. If your hotel room has only an Ethernet cable, connect up to access the WIFI network using the standard password. You can enjoy the freedom of wireless in your hotel room.
Various operating mode to suit different requirements

WIFI router (standard)
Sets up a private local network in an instant and offers Internet access for wireless devices. The standard operating mode is suitable for most applications.

Client
Hooks Ethernet devices that are not WIFI-capable (e.g. TVs or game consoles) into a WIFI network.

Repeater
Expands an existing WIFI that lacks strength or coverage.

Access point
Connects a wireless network with connectivity to the cable network.

WISP Client
Connect to a WISP and transmit from a WIFI network at the same time.
Multi-purpose USB-port for uploading data and charging batteries in USB devices

The USB 2.0-port allows you share files locally, e.g. for PCs or tablets. The TL-WR710N also offers 5 V (1 A) of power for charging USB-supplied devices such as smartphones or tablets.
Advanced security

The TL-WR710N supports WPA-PSK/WPA2-PSK, which can effectively protect your WIFI.



Manufacturer : TP-LINK
Factory number : TL-WR710N
Package weight : 0.251 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • SPI
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • USB port for charging end devices
    • Power supply
    • Internal
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 85 mm
    • Height
    • 28 mm
    • Depth
    • 75 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing