reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TL-MR3020 :: WIFI-N router, 3G/3.75G, 150 Mbit/s, mini format

Item-No.: TPLINK TL-MR3020
€28,95
Category of goods: 0


TPLINK TL-MR3020

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
  • General
    • Type
    • WLAN 3G router
    • Design
    • USB power supply
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN/LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 74 mm
    • Height
    • 22 mm
    • Depth
    • 67 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Portable 3G/3,75G Wireless-N router

• Compatible with 120 UMTS/HSPA/EVDO modems, field tested
• Mini design, ideal for mobile use
• Wireless-N- speed up to 150 Mbps
• WIFI security encryption at the push of a button (WPS-compatible)
• The IP-based bandwidth control function shows the Administrator the current network utilisation at a glance
• Operable via mini USB
• 3G/WAN failover for a continuous Internet connection
• Operating modes: 3G router, AP, WISP Client- router

Product functionalities
Share the freedom of 3G! The TL-MR3220 3G/3.75G wireless-N router enables users to share a mobile 3G/3.75G bandwidth connection with their family or friends, whether in a train, while camping, in a hotel or from practically anywhere within the 3G/3.75G coverage range. You can set-up a WIFI hotspot in an instant by connecting a UMTS/HSPA/EVDO-USB modem to the router.

Handy and flexible
This model is set apart by its size and more flexible mini USB port, via which it can be operated from a computer or the adapter provided. It provides a WIFI hotspot to which iPads™, iTouches™, Android™ telephones, Kindles™ and many other portable devices can login.

Field tests prove high compatibility
Compatibility is the most important aspect to be considered when selecting a 3G router. To guarantee the optimum compatibility between our routers and the modem you want to use with the router, TP-LINK has given its assurance that our 3G routers are compatible with the ISPs in the regions in which they are sold. We have teams around the globe that are continuously testing our routers with modems just coming onto the market, in order to make sure that the end users can rely on their routers functioning perfectly where they live and work.

WIFI security at the touch of a button
Compatible with WIFI Protected Setup ™ (WPS), the TL-MR3020 offers a Quick Security set-up, which guarantees security in a matter of seconds. Press the “WPS” button on the router to automatically establish a WPA2 connection which is much more secure than WEP.
This is not only faster than normal security set-ups, it is also easier since you don’t need to remember a password.

IP-QoS – Control the bandwidth as you like
The TL-MR3020 supports the IP QoS function, which allows for optimal use of the bandwidth and offers bandwidth control for bottlenecks in order to prevent misuse of the bandwidth. This gives users in a small network a guaranteed, specific bandwidth, thereby preventing non-critical applications compromising network performance.

Easy to use
Even novice users can set-up their network products with ease. The device is supplied with a CD-ROM containing an Easy Setup Wizard, which takes you through the installation process step-by-step, and even helps you with the WIFI settings and security configurations.



Manufacturer : TP-LINK
Factory number : TL-MR3020
Package weight : 0.28 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
  • General
    • Type
    • WLAN 3G router
    • Design
    • USB power supply
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN/LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 74 mm
    • Height
    • 22 mm
    • Depth
    • 67 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin