reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TL-H5KIT :: AV500 hybrid WIFI kit - WIFI + Powerline LAN

Item-No.: TPLINK TL-H5KIT
€98,95
Category of goods: 0

TPLINK TL-H5KIT

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • 2x external, removable
  • General
    • Type
    • Hybrid-WLAN-Router Kit
    • Design
    • WLAN + Powerline
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point + Powerline adapter
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • Connection
    • 1x RJ45 WAN,4x RJ45 LAN(Router)+2x RJ45(Powerline)
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/31
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Kit consisting of a hybrid WIFI router (H5R) and a hybrid WIFI extender (H5E)

The first choice for setting up a "Super network” for continuous WIFI enjoyment throughout the house
No more dead spots thanks to data transmission via existing power lines
Powerful, multifunctional hybrid WIFI router with 600 Mbps dual-band speed, 4 x Gigabit LAN ports and USB 2.0 port
Using the "AP Clone" function, WIFI settings and adjustments are automatically adopted by the extenders
Easy installation: Plug in, connect by pressing the "Pair" buttons, done!

The hybrid WIFI kit from TP-LINK consists of a hybrid WIFI router (H5R) and a hybrid WIFI extender (H5E) and is the first solution for setting up a "super network" for seamless WIFI access throughout the entire house. Hybrid WIFI combines the advantages of both WIFI (WLAN) and cable connections, lending your networking the flexibility of WIFI and the stability of wired connections. So WIFI dead zones are now a thing of the past, allowing you to enjoy the benefits of a continuously available, large-scale WIFI network that offers unprecedented performance.

No more dead zones
The TP-LINK hybrid WIFI kit uses your existing power cables to also transfer data to places at which there is no or only poor WIFI coverage. As a result, you enjoy a stable, interruption-free Internet connection without having to lay new cables.

Easy installation at the touch of a button
Once the hybrid WIFI router is connected, you can set-up an entire home network at the touch of a button. Simply press the "Pair” button on the extender, followed by the "Pair” button on the router. Via the "AP clone” function, the router’s WIFI settings are automatically taken from all connected extenders and you get the benefit of a continuously available, large-scale WIFI network. This allows users to move around the home without losing the signal or having to re-connect.

Multi-functional and powerful router
The 4 Gigabit LAN ports and a dual band speed of up to 600 Mbps according to 802.11n (each up to 300 Mbps on 2.4 GHz and 5 GHz concurrently) make the hybrid WIFI router the perfect choice for bandwidth-intensive applications such as online gaming and HD video streaming. The multi-functional USB-2.0 port enables you to make printers, files and multimedia content accessible to various computers in your local network.

Simple network expansion
You can easily expand your hybrid network by adding another WIFI extender. Simply plug this into the outlet, press the "Pair” key and all network settings will automatically be transferred via "AP Clone". This means you can enjoy uninterrupted WIFI from the most remote corners of your home.

* The Wi-Fi router and the Wi-Fi extender must be on the same circuit so that data can be transferred between them.



Manufacturer : TP-LINK
Factory number : TL-H5KIT
Package weight : 1.661 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • 2x external, removable
  • General
    • Type
    • Hybrid-WLAN-Router Kit
    • Design
    • WLAN + Powerline
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point + Powerline adapter
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • Connection
    • 1x RJ45 WAN,4x RJ45 LAN(Router)+2x RJ45(Powerline)
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/31
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin