reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TL-ER604W :: SafeStream WIFI Gigabit broadband VPN router

Item-No.: TPLINK TL-ER604W
€112,95
Category of goods: 0


TPLINK TL-ER604W

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN router
    • Design
    • VPN, Dual WAN, Multi-SSD
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45 WAN, 3x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 126 mm
    • Height
    • 26 mm
    • Depth
    • 209 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

SafeStream wireless-N-Gigabit broadband VPN router

• 1 Gigabit WAN-Port, 1 Gigabit WAN/LAN-port, 3 Gigabit LAN-ports
• Supports VPN with IPsec/PPTP/L2TP and up to 30 IPsec, 8 PPTP and 8 L2TP tunnel sat the same time
• Simple blocking of IM and P2P applications
• High-performance wireless-N at 300 Mbps
• Multi-SSID and guest network ensure that various user groups are able to work separately from one another
• Professional 4 kV lightning protection

Product functionalities
The TP-LINK SafeStream wireless-N Gigabit broadband VPN router TL-ER604W supports wireless-N and Gigabit Ethernet. It offers multiple VPN protocols, as well as highly-secure and high-performance VPN functions, making it the first choice for connecting a home or branch office to the headquarters at an affordable price. Together with hardware WIFI switches, guest network, application control and PPPoE server, the TL-ER604W is also the ideal solution for home and small office networks.

High VPN performance
The TL-ER604W supports, as a Client, the VPN protocols IPsec, PPTP and L2TP, and as a Server also VPN pass-through. It has a hardware-based VPN engine which enables the router to manage up to 30 LAN-to-LAN or Client-to-LAN-IPsec connections. The TL-ER604W also provides advanced VPN functions, such as DES/3DES/AES128/AES192/AES256 encryption, MD5/SHA1 authentication, manual and IKE key management and main and aggressive tuning mode.

High-speed connections
The TL-ER604W has 300 Mbps WIFI connectivity and 5 Gigabit Ethernet ports, making it the ideal choice for small companies, hotels and communities with numerous users which require a reliable, wireless 300 Mbps network and VPN functions.

Diverse security features
To avert online risks, the TL-ER604W has a mechanism for detecting and blocking DoS attacks such as TCP/UDP/ICMP flooding, TCP scanning, ping of death etc. The Administrator can block certain sites and applications and limit Internet access to FTP, HTTP and SMTP for example.

WIFI segmenting
The TL-ER604W supports multi-SSID and guest WIFI. With up to 8 SSIDs, the TL-ER604W sets up multiple WIFIs for various departments or work groups. The guest network gives guests separate Internet access, allowing visitors and business partners to surf over separate networks without access to the company network.

The over-voltage protection protects your valuable devices
The professional lightning protection function diverts voltage spikes into the earthing system, preventing them from entering your network. The router is able to intercept lightning strikes of up to 4 kV. So your network is safe from natural forces.



Manufacturer : TP-LINK
Factory number : TL-ER604W
Package weight : 1.01 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN router
    • Design
    • VPN, Dual WAN, Multi-SSD
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45 WAN, 3x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 126 mm
    • Height
    • 26 mm
    • Depth
    • 209 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin