reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TD-W8980B :: WIFI-N modem router, 600Mbit/s – ANNEX B/J

Item-No.: TPLINK TD-W8980B
€70,95




TPLINK TD-W8980B

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router/ADSL2+ modem Annex B/J
    • Design
    • Detachable antenna
    • Power supply
    • External
    • Accessory
    • Power supply, patch/USB cable, battery, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ11 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 160 mm
    • Height
    • 33 mm
    • Depth
    • 243 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

• All-in-one device: ADSL2+ modem, NAT router, 4-port Gigabit switch and wireless-N access point
• WIFI data transmission rates of up to 300 Mbps on 2.4 GHz and 5 GHz for an overall speed of up to 600 Mbps
• Ethernet WAN (EWAN) provides the option for an additional broadband connection via cable, VDSL or fibre-optic modem
• 2 USB 2.0 ports for connecting hard drives, USB adapters or printers. Integrated FTP and media server

The TP-LINK N600 dual band Gigabit WIFI ADSL2+ modem router TD-W8980B is a practical all-in-one solution that permits WIFI operation on both the conventional 2.4 GHz band and on the new, less-susceptible 5 GHz band. The simultaneous use of the two bands provides the user with a total band width of up to 600 Mbps. This allows you to run bandwidth-intensive applications such as online gaming or HD video streaming over the 5 GHz band, while browsing, chatting and e-mailing on the 2.4 GHz band.

Its two multifunction USB 2.0 ports mean you can make a connected printer available throughout the local network. The media server allows you can share music, videos and photos throughout the network via a connected USB data carrier or integrate the TD-W8980B as an FTP server.

You can access the high-speed Internet in various ways: Either via an ADSL connection or via Ethernet-WAN (EWAN).

All-in-one solution - One device for all applications
The TD-W8980B is an all-in-one solution and combines multiple network devices to create just one small compact device. With integrated ADSL2+ modem, NAT router, 4-port Gigabit switch and wireless-N access point, only one device is required for fast Internet access.

Simultaneous dual band
The TL-W8980B transmits and receives on both the 2.4 GHz and the 5 GHz band. It can use the two bands concurrently for wireless connections with up to 300 Mbps per band. The conventional 2.4 GHz band offers good upwards compatibility with old WIFI devices and is ideal for browsing, chatting and e-mailing. The new 5 GHz WIFI transmits your data faster and features the latest mechanisms for avoiding interference. This band is therefore ideal for performance-draining applications such as online gaming and video streaming.

Gigabit Ethernet - more capacity

With a WIFI transmission rate of up to 600 Mbps and 4 Gigabit LAN ports, the TD-W8980B is the ideal choice for bandwidth-intensive and susceptible applications such as telephone conferences, HD video streaming and online gaming.

2 USB ports for sharing USB storage media and printers
The multi-function USB 2.0 connections on the TD-W8980B allow you to share USB printers and storage media (sticks/hard drives/card readers) within your local network. You can use the FTP server to also make your data accessible on the Internet.

Versatile connectivity
The TD-W8980B supports ADSL and Ethernet WAN connections (EWAN). If the DSL connection fails, you can connect to the Internet quickly via one of the LAN interfaces to a cable or fibre-optic modem. This unique function makes it much easier to switch quickly between different forms of Internet access.

IPv6-compatible
The TD-W8980B supports the new Internet protocol generation (IPv6). This router makes you future-proof.

Supports VPN
Support for up to 10 IPsec-VPN tunnels at the same time gives you the flexibility to set-up a Virtual Private Network (VPN) so you can access your company network at any time.



Manufacturer : TP-LINK
Factory number : TD-W8980B
Package weight : 1.044 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router/ADSL2+ modem Annex B/J
    • Design
    • Detachable antenna
    • Power supply
    • External
    • Accessory
    • Power supply, patch/USB cable, battery, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
    • Gain
    • 5 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ11 WAN, 4x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 160 mm
    • Height
    • 33 mm
    • Depth
    • 243 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin