reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK M5350 :: WIFI-N router, 300 Mbit/s, 3G hotspot, battery

Item-No.: TPLINK M5350
€59,95




TPLINK M5350

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN 3G router
    • Design
    • Integrated SIM card reader
    • Colour
    • Black
    • Power supply
    • Via USB or battery
    • Accessory
    • Power supply unit, battery, USB cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • USB
    • 1x USB power supply
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 94 mm
    • Height
    • 20 mm
    • Depth
    • 57 mm
  • Weights
    • Weight
    • 0.93 kg
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

Portable 3G/3.75G wireless-N router, battery, mobile WIFI

• The integrated 3G modem makes a 3G broadband connection without a bulky external modem having to be connected
• Supports HSPA+ with up to 21.6 Mbps download and 5.76 Mbps upload
• The rechargeable 2000 mAh battery provides power for many hours of operation
• Up to 10 users can surf at the same time
• Charging the battery via micro USB connection

TP-LINK's M5350 is the ultimate model when it comes to simultaneous use of a 3G connection. With the built-in 3G modem, all you need is one activated SIM card to create your own wireless hotspot. With speeds of up to 21.6 Mbps download and 5.76 Mbps upload, up to ten users can use the M5350 at the same time. Its compact design and powerful 2000 mAh battery make this device the ideal companion when you’re out and about. The innovative OLED display provides comprehensive information about the operating status, e.g. signal strength, network type (2G/3G), WIFI status, messages, data volume and battery status.

Easy to share a 3G connection
The M5350 combines the mobility of a 3G broadband connection with the flexibility of a wireless connection. No separate 3G modem required — only one SIM card needs to be connected to give you your own wireless hotspot wherever there is 3G coverage.

Supports HSPA+ and high-speed wireless
With HSPA+ speeds of up to 21.6 Mbps download and 5.76 Mbps upload, the M5350 provides a new browsing experience for up to ten simultaneous users.

2000 mAh battery for unlimited freedom of movement
The M5350 can be operated on battery power for 6 to 7 hours* thanks to its powerful 200 mAh battery. You can then recharge it at a USB port.

Micro-SD card support
The M5350 includes a micro SD card slot for cards with a capacity of up to 32 GB. This allows you to connect the device to your computer via USB and use it as an additional drive.

Comprehensive information via the OLED display
The M5350 features a compact design that fits perfectly in your hand. Its OLED display provides an intuitive overview of operating data such as battery charge status, network type (2G/3G), signal strength and WIFI status.

Appealing pebble stone design
The M5350 was designed from the model of an eroded stone. Thanks to its ribbed surface and edgeless form, it sits perfectly in the palm of your hand. This router has already won two awards for this extravagant design: the "iF Design Award 2013" and the "International CES Innovations 2013 Design and Engineering Award".



Manufacturer : TP-LINK
Factory number : M5350
Package weight : 0.277 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN 3G router
    • Design
    • Integrated SIM card reader
    • Colour
    • Black
    • Power supply
    • Via USB or battery
    • Accessory
    • Power supply unit, battery, USB cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • USB
    • 1x USB power supply
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 94 mm
    • Height
    • 20 mm
    • Depth
    • 57 mm
  • Weights
    • Weight
    • 0.93 kg
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB