reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK M5250 :: WIFI-N router, 300 Mbit/s, 3G hotspot, battery

Item-No.: TPLINK M5250
€45,95
Category of goods: 0


TPLINK M5250

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN 3G router
    • Design
    • Integrated SIM card reader
    • Colour
    • Black
    • Power supply
    • Via USB or battery
    • Accessory
    • Power supply unit, battery, USB cable, manual
    • Assembly
    • WLAN access point
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • USB
    • 1x USB power supply
  • Measures
    • Width
    • 94 mm
    • Height
    • 20 mm
    • Depth
    • 57 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

• Integrated 3G modem for a 3G broadband connection without the need for an external modem
• Supports HSPA+ with up to 21.6 Mbps download and 5.76 Mbps upload
• The rechargeable 2000 mAh battery provides power for 6–7 hours of operation
• Simultaneous browsing for up to ten users
• Charging via micro-USB connection

TP-LINK's M5250 is the ultimate model when it comes to simultaneous use of a 3G connection. With the built-in 3G modem, all you need is one activated SIM card to create your own wireless hotspot. With speeds of up to 21.6 Mbps download and 5.76 Mbps upload, up to ten users can use the M5250 at the same time. Its compact design and powerful 2000 mAh battery make this device the ideal companion when you’re out and about.

Easy to share a 3G/UMTS connection
The M5250 combines the mobility of a 3G broadband connection with the flexibility of a wireless connection. No separate 3G modem required — only one SIM card needs to be inserted. to give you your own wireless hotspot wherever there is 3G coverage.

Supports HSPA+ and high-speed WIFI

With HSPA+ speeds of up to 21.6 Mbps download and 5.76 Mbps upload, the M5250 provides a new browsing experience for up to ten simultaneous users.

2000 mAh battery for unlimited mobility
The M5250 can be operated on battery power for 6 to 7 hours* thanks to its powerful 2000 mAh battery. You can then recharge it from a USB port on a PC or from an outlet using the adapter provided.
*The actual battery life may vary depending on browsing activity.

Micro-SD card slot
The M5250 includes a micro SD card slot for cards with a capacity of up to 32 GB. This allows you to connect the device to your computer via USB and use it as an additional drive.

Compact design, ideal for on the go
The M5250 has a sculptured design that fits perfectly in your hand. Thanks to its ribbed surface and edgeless form, it sits perfectly in the palm of your hand.



Manufacturer : TP-LINK
Factory number : M5250
Package weight : 0.21 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN 3G router
    • Design
    • Integrated SIM card reader
    • Colour
    • Black
    • Power supply
    • Via USB or battery
    • Accessory
    • Power supply unit, battery, USB cable, manual
    • Assembly
    • WLAN access point
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • USB
    • 1x USB power supply
  • Measures
    • Width
    • 94 mm
    • Height
    • 20 mm
    • Depth
    • 57 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB