reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK EAP120 :: 300 MBit/s WIFI access point - ceiling mounting

SAVE11%
Item-No.: TPLINK EAP120
€122,95
€109,95
Category of goods: 0

AURANET EAP120

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Ceiling mount
    • Colour
    • White
    • Power supply
    • External or PoE
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 4 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 1x console
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 180 mm
    • Height
    • 48 mm
    • Depth
    • 180 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

300 MBit/s WIFI access point - ceiling mounting

• Clustering function and controller software for centralised WIFI management
• Power over Ethernet (in line with IEEE802.3af) for flexible installation
• Easy to mount on walls or ceilings
• Login portal for authenticating WIFI guests (e.g. in hotels)
• WPA/WPA2 Enterprise, 802.1X with RADIUS authentication and detection of faulty access points
• Gigabit LAN port for fast performance via cable

TP-LINK's Business Access Point EAP120 provides a flexible, easy-to-install, easy-to-manage business-class wireless network solution featuring sophisticated security technology. The clustering function and the centralised management software simplify WIFI configuration and management. In addition, the EAP120 has a user authentication portal and automatic frequency management, making it ideal for professional use in corporate environments, universities, hotels and shopping centres.
Flexible positioning and simple installation thanks to PoE support

The compact enclosure for ceiling and wall mounting makes the EAP120 very easy to install. The access points of the EAP series also support Power over Ethernet (PoE) in order to minimise cabling complexity. Consequently, they also permit flexible positioning in areas in which numerous cables would be disruptive.

Clustering function and controller software for centralised WIFI management
The clustering function permits up to 24 EAP120 to be joined to form one unit. You can integrate the other units into your cluster via the web interface of the master access point. The Administrator then needs to alter the WIFI settings only once at the master access point for them to be adopted by all other APs.

Portal for user authentication
The EAP120 offers a simple portal for user authentication. Certain conditions must be satisfied for a WIFI user to be approved: Access granted by an authentication server or a database, by reading and accepting conditions for use or by entering a user name and password. This guarantees network security and prevents unauthorised access.

Extensive WIFI security
The EAP120 supports Business Class WIFI security functions, such as WPA/WPA2-Enterprise and 802.1X-RADIUS.

Functions such as Multi-SSID, WIFI isolation, MAC address filtering and faulty access point detection make your network even more secure.
Automatic radio frequency management for less interference and high performance

Poor radio frequency management encourages interference and hence reduces performance in your network, e.g. If access points are installed to close to one another. The automatic radio frequency management function intelligently adapts radio channels and transmission power in order to minimise interference and maximise performance.
Designed for large networks

Thanks to a user-friendly design, PoE support, cluster function, central management, authentication portal, Enterprise security functions and hardware, the EAP120 meets the highest standards and requirements and can be used, for example: in schools, hotels and offices.



Manufacturer : TP-LINK
Factory number : EAP120
Package weight : 0.84 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Ceiling mount
    • Colour
    • White
    • Power supply
    • External or PoE
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 4 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 1x console
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 180 mm
    • Height
    • 48 mm
    • Depth
    • 180 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin