reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK EAP110 :: 300Mbps Wireless N Ceiling Mount Access Point

Item-No.: TPLINK EAP110
€51,90




AURANET EAP110

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Ceiling mount
    • Colour
    • White
    • Power supply
    • External or PoE
    • Accessory
    • PoE injector, manual, retaining straps
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 3 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 180 mm
    • Height
    • 47.5 mm
    • Depth
    • 180 mm
  • EAP Controller Software enables administrators to easily manage hundreds of EAPs

  • Support Passive PoE for convenient and affordable installation

  • Simple mounting design to easily mount to a wall or ceiling

  • 300Mbps wireless data rate for uninterrupted wireless connection

  • Captive portal provides one convenient method of authentication for Wi-Fi guests

  • Rate limit on per SSID to restrict the bandwith of each client

  • Access Control restricts or allows the client to access the specified network segment

  • Reboot Schedule enables all the APs to be rebooted automatically within a specified time

  • WPA/WPA2-enterprise, 802.1X with RADIUS secure authentication and rogue access point detection ensure the security of WLAN

  • Multi-SSID divides multiple wireless network for different users

  • Load balance ensures large numbers of users have smooth network experiences in large business networks

  • Compatible with 802.11 b/g/n products

  • Adopts Low Smoke Zero Halogen (LSOH) materials for UL2043 compliance

  • Multiple operating modes satisfy different application conditions including managed AP and standalone AP modes

  • QoS function prioritizes data, voice, and video applications to ensure time-sensitive traffic takes priority over all other traffic

  • Prevents dust from dropping onto the PCB through bypass louver, which ensures long-term, unhindered operation.



Manufacturer : TP-LINK
Factory number : EAP110
Package weight : 0.947 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Ceiling mount
    • Colour
    • White
    • Power supply
    • External or PoE
    • Accessory
    • PoE injector, manual, retaining straps
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 3 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 180 mm
    • Height
    • 47.5 mm
    • Depth
    • 180 mm