reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK ARCHERD7B :: WIFI dual band Gigabit router, 1750 Mbit/s


TPLINK ARCHERD7B

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router/ADSL2+ modem, Annex B
    • Design
    • Integrated 3-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ11, 1x RJ45 WAN, 3x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 229 mm
    • Height
    • 37 mm
    • Depth
    • 160 mm

AC1750 dual band Gigabit WIFI ADSL2+ modem router (Annex B)

• Supports the latest generation WIFI standard, 802.11ac
• Simultaneous dual band with up to 450 Mbit/s at 2.4 GHz and up to 1300 Mbit/s at 5 GHz for a total data rate of 1.75 Gbit/s
• Two USB 2.0 ports for easy access to printers, files and multimedia
• Ethernet WAN (EWAN) provides an option for additional broadband connection via cable, VDSL or fibre optic modem

The TP LINKs AC1750 dual band Gigabit WIFI ADSL2+ modem router Archer D7b is an incredibly practical all-in-one solution for access to high-speed Internet via an ADSL connection or Ethernet WAN (EWAN) and its distribution over a common wired or wireless network.

Its two multifunction USB 2.0 ports mean you can make a connected printer available throughout the local network. Using the media server function, you can make your music, videos and photos accessible via a connected USB data carrier, or connect the Archer D7b as an FTP server.

802.11AC - next-generation WIFI
The Archer D7b is equipped with the next-generation WIFI standard - 802.11ac. Three times faster than the WIFI-N standard, it achieves a data rate of up to 1.75 Gbit/s. With a speed of up to 1300 Mbit/s on the 5G Hz band and up to 450 Mbit/s at 2.4 GHz, the Archer D7b is the best choice for trouble-free HD video streaming, online gaming and other bandwidth-intensive applications.

1.75 Gbit/s dual band connection for uninterrupted applications
The Archer D7b works simultaneously with up to 450 Mbit/s at 2.4 GHz and up to 1300 Mbit/s on the 5G Hz band, which ensures incredible WIFI performance of up to 1.75 Gbit/s. This simultaneous operation gives you the flexibility of two dedicated WIFIs that you can assign to different purposes: sending emails, chatting and surfing at 2.4 GHz and simultaneous online gaming and HD video streaming at the less frequented 5 GHz band.

Six aerials for maximum coverage
Three external 5 dBi - 5 GHz and three internal 2.4 GHz aerials can maintain high speeds, even over long distances. This increases the coverage and the reliability of the WIFI connection.
Gigabit Ethernet connections for maximum transfer speeds

With one Gigabit LAN/WAN port and four Gigabit LAN ports, your network is up to 10 times as fast as a standard Ethernet. That allows the Archer D7b to give you a fast and robust network.

Multifunction USB ports for storage media and printers
You can use the two multifunction USB 2.0 ports to share printers, files and multimedia in your local network. The integrated FTP server also lets you access your files on the move via the Internet.

Versatile connectivity
The Archer D7b supports ADSL and Ethernet WAN connections (EWAN). If the DSL connection fails, you can therefore use one of the LAN interfaces to create an Internet connection to a cable or fibre optic modem. This makes it much easier to switch quickly between different forms of Internet access.

Simple setup
The Archer D7b comes with a CD with a configuration programme, so you can have your router ready to use within a few minutes.

Guest network
Guest access allows you to offer your guests secure WIFI access via your router without having to share your local network.

IPv6 support
The Archer D7b supports the new IP generation, Internet protocol version 6 (IPv6), which offers you new functionalities.



Manufacturer : TP-LINK
Factory number : ARCHER D7B
Package weight : 1.044 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router/ADSL2+ modem, Annex B
    • Design
    • Integrated 3-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ11, 1x RJ45 WAN, 3x RJ45 LAN
    • USB
    • 2x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 229 mm
    • Height
    • 37 mm
    • Depth
    • 160 mm