reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK ARCC2600 :: AC2600 Wireless Dual Band Gigabit Router

Item-No.: TPLINK ARCC2600
€180,95




TPLINK ARCC2600

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 800/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 4x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 197 mm
    • Height
    • 37.3 mm
    • Depth
    • 263.8 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
MU-MIMO for Nonstop Entertainment on All Your Devices

The next generation of Wireless AC technology, Multi-User MIMO, lets the Archer C2600 serve several mobile devices at the same time for speeds up to 3X faster performance for all devices on the network. Unleash the full power of your high-performance PCs, smart TVs, and consoles by using the router to seamlessly stream 4K HD video and game online across multiple devices at once with MU-MIMO, powered by Qualcomm® MU | EFX.

  • 4-Stream for the Fastest Wi-Fi Speeds – The Archer C2600 reaches the fastest max speeds available over its 2.4GHz (800Mbps) and 5GHz (1733Mbps) bands

  • Run Multiple Devices Simultaneously – The Archer C2600 operates 3x faster by running MU-MIMO to serve multiple devices at once instead of one at a time

  • Multi-Task without Slowing Down – A powerful 1.4GHz dual-core processor lets you smoothly surf, stream, and game at the same time

  • Maximum Range – 4 dual band detachable high performance antennas provide maximum Omni-directional wireless coverage with beamforming technology

  • TP-LINK Tether App – TP-LINK Tether provides the easiest way to access and manage the router on your iOS and Android devices




Manufacturer : TP-LINK
Factory number : ARCHER C2600
Package weight : 1.659 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 800/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 4x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 3.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 197 mm
    • Height
    • 37.3 mm
    • Depth
    • 263.8 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin