reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK ARC3200 :: WIFI dual band Gigabit router, 3200 Mbit/s

Item-No.: TPLINK ARC3200
€239,00
Category of goods: 0


TPLINK ARC3200

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 6x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 3.0 Host, 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 200 mm
    • Height
    • 39 mm
    • Depth
    • 200 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

AC3200 tri-band Gigabit WIFI router

• Simultaneous tri-band with three separate networks on two frequencies, enabling even more devices to be connected to the WIFI — without loss of performance
• Up to 600 MBit/s at 2.4 GHz and 2x up to 1300 MBit/s at 5 GHz, ideal for 4K HD video streaming and online gaming
• Smart Connect automatically connects the end device to the least congested band
• Six external high-performance antennae for optimum WIFI coverage and range
• A powerful 1-GHz dual-core processor and three co-processors ensure stable data transfer while browsing, streaming and gaming simultaneously
• Beam-forming technology sends the WIFI signal specifically towards the connected end devices
• One USB 3.0 port and one USB 2.0 port for simple sharing of printers, files and multimedia

Simultaneous tri-band:
1x 2.4 GHz and 2x 5 GHz
Thanks to tri-band technology, the Archer C3200 transmits via three separate WIFI channels at the same time, creating a network that enables more devices to be connected without any loss of speed.
With Smart Connect, the end devices are automatically allocated to the least congested band so that the network load is distributed and in order to ensure maximum speed.

Maximum coverage and range
Six external high-performance antennae optimise the coverage and signal stability of the WIFI connection. Thanks to beam-forming technology, the C3200 can locate the connected devices and target its signal specifically at them — for even better WIFI reception.

Powerful 1-GHz dual-core processor and three co-processors
The powerful 1-GHz dual-core processor and three co-processors ensure rapid data transfer via LAN and WIFI, even during simultaneous online gaming and 4K HD video streaming on multiple devices.

Ultra high speed via USB and cable
Via the two multifunction USB ports (1x USB 3.0, 1x USB 2.0), files, photos, music and videos on external data carriers can be shared quickly and easily with other users on your network.
Thanks to four Gigabit LAN ports, you also benefit from ultra-fast data transfer via cable — ideal for all bandwidth-intensive applications such as online gaming or HD video streaming.

Simple setup and operation

Thanks to the intuitive web interface and tethering app, the Archer C3200 can be set up in just a few minutes. The tethering app enables simple network management — access restrictions can be set up any time, anywhere and from any Android or iOS device.



Manufacturer : TP-LINK
Factory number : ARCHER 3200
Package weight : 1.753 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 6x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 3.0 Host, 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 200 mm
    • Height
    • 39 mm
    • Depth
    • 200 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin