reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK ARC C20I :: WIFI dual band router - 750 Mbit/s


TPLINK ARC C20I

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 130 mm
    • Height
    • 60 mm
    • Depth
    • 171 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

• Works on the basis of the new 802.11ac-standard – the new WIFI generation
• Dual band operation at up to 300 Mbit/s at 2.4 Hz and up to 450 bit/s at 5 GHz for an overall data transfer rate of 750 Mbit/s
• Internal omni-directional aerials for optimum WIFI coverage and range
• A USB 2.0 port for enabling printers, files or multimedia easily

802.11ac - The next-generation WIFI
TP-LINKs Archer C20i is equipped with the next generation WIFI standard: 802.11ac, compatible with 802.11n but achieving a data rate up to 3 times faster. This makes the Archer C20i the ideal router for HD video streaming, online gaming and other bandwidth-intensive applications.

750 MBit/s dual band connection for lag-free work and entertainment
The Archer C20i works at both the 2.4 and the 5 GHz band to guarantee unbelievable WIFI performance. This simultaneous operation gives you the flexibility of two dedicated WIFIs, to which you can assign various purposes: E-mail, chat and surf at 2.4 GHz, while gaming online and streaming HD videos on the less-frequented 5 GHz band.

Stable WIFI signal and maximum coverage
The three indoor omni-directional aerials of the C20i are able to maintain high speeds, even over long distances. This further increases coverage and improves reliability, giving you a stable WIFI signal wherever you are in your home.

Multifunction USB ports for storage media and printers
The USB 2.0 port on the Archer C20i allows you to share printers, files and multimedia in your local network. The integrated FTP server allows you to access your files on the move via the Internet.

Guest network
Guest access allows you to offer your guests secure WIFI access via your router without having to share your local network.

Access restriction
The access restriction function allows parents or Administrators to restrict access rights for children or employees.

Simple set-up
The enclosed CD includes a program from TP LINK, which will have your router ready to go in just a few minutes.

IPv6 support
The Archer C20i supports the new IP generation, Internet protocol version 6 (IPv6), which offers you new functionalities.



Manufacturer : TP-LINK
Factory number : ARCHER C20I
Package weight : 0.542 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 130 mm
    • Height
    • 60 mm
    • Depth
    • 171 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin