reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK ARC C20 :: WIFI dual band router - 750 Mbit/s

Item-No.: TPLINK ARC C20
€39,95




TPLINK ARC C20

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 230 mm
    • Height
    • 35 mm
    • Depth
    • 144 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

AC750 dual band WIFI router

  • Works on the basis of the new 802.11ac-standard – the new WIFI generation

  • Simultaneous dual band: WIFI speed up to 300 Mbit/s at 2.4 GHz and up to 433 Mbit/s at 5 GHz – perfect for uninterrupted HD video streaming and online gaming

  • 2 external antennas for optimum WIFI coverage and range

  • USB 2.0 port for easy sharing of printers, files or multimedia


802.11ac - The next-generation WIFI
The TP-LINK Archer C2 is equipped with the next generation WIFI standard: 802.11ac, compatible with 802.11n but achieving a data rate up to 3 times faster. This makes the Archer C2 the ideal router for HD video streaming, online gaming and other bandwidth-intensive applications.

AC750 dual band for lag-free work and entertainment

The Archer C2 works at both the 2.4 GHz and the 5 GHz band to guarantee unbelievable WIFI performance. This simultaneous operation gives you the flexibility of two dedicated WIFIs, to which you can assign various purposes: E-mail, chat and surf at 2.4 GHz, while gaming and HD video streaming on the less-frequented 5 GHz band.

Stable WIFI signal and maximum coverage

The two external aerials of the C20 are able to maintain high speeds, even over long distances. This further increases coverage and improves reliability, giving you a stable WIFI signal wherever you are in your home.

Multifunction USB port for storage media and printers

The USB 2.0 port on the Archer C20 allows you to share printers, files and multimedia in your local network. The integrated FTP server allows you to access your files on the move via the Internet.

Guest network
Guest access allows you to offer your guests secure WIFI access via your router without having to share your local network.

Access control/parental control
The access control function allows parents or Administrators to restrict access rights for children or employees.

Simple set-up
The enclosed CD includes a program from TP LINK, which will have your router ready to go in just a few minutes.

IPv6 support
The Archer C20 supports the new IP generation, Internet protocol version 6 (IPv6), which offers you new functionalities.



Manufacturer : TP-LINK
Factory number : ARCHER C20
Package weight : 0.745 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 230 mm
    • Height
    • 35 mm
    • Depth
    • 144 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin