reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK AP500 :: AC1900-Dualband-Gigabit-WLAN-Accesspoint

Item-No.: TPLINK AP500
€144,95
Category of goods: 0


TPLINK AP500

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN access point
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 162 mm
    • Width
    • 242 mm
    • Height
    • 44 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Lightning-Fast AC1900 Dual Band Wi-Fi
Upgrade your home or office network with the latest-generation of dual band 802.11ac access point, which offers combined speeds of up to 1900Mbps and is perfectly suited to serve multiple devices at the same time. The 5GHz band is ideal for Ultra-HD streaming video and online gaming, while the 2.4GHz band is there for all of your everyday Internet needs, like sending email and browsing the Internet.

Simultaneous 600Mbps on 2.4GHz and 1300Mbps on 5GHz totals 1900Mbps Wi-Fi speeds, ideal for 4K streaming and online gaming
3 dual band detachable antennas provide superior Wi-Fi coverage to eliminate “dead zones”
Beamforming technology delivers highly targeted and efficient wireless connections
Gigabit Ethernet port provides gigabit-class Internet access or an ultra-fast connection for wired device
Dual Core 1GHz processor ensures great performance, even with more devices connected at the same time
Various operation modes, including AP, Repeater/Bridge, Client, and Multi-SSID, provide flexible solutions to meet the wireless needs in any situation

Superior Wi-Fi Coverage
Three detachable antennas provide superior coverage to eliminate dead zones. The addition of Beamforming Technology helps concentrate Wi-Fi signal strength in the direction of connected devices to deliver a stable connection, even over long distances.

Gigabit-Class Wired Performance
The Ethernet port can provide gigabit-class Internet access or an ultra-fast connection for wired devices such as smart TVs, game consoles, etc.

1 GHz Dual-Core CPU Supports More Devices
The dual core Broadcom processor improves efficiency and performance by dividing tasks between the cores, effectively allowing multiple things to be done simultaneously. This ensures great performance, even when the AP500 is serving numerous devices and performing multiple complex tasks at the same time.

Easy Setup and Use
The AP500’s powerful web interface allows it to be set up and configured in a matter of minutes. The intuitive design makes installation faster and easier than ever and allows users to monitor and personalize settings for a wide range of functions.



Manufacturer : TP-LINK
Factory number : AP500
Package weight : 1.421 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN access point
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 162 mm
    • Width
    • 242 mm
    • Height
    • 44 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin