reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T-SPEEDPORT NEO :: VDSL / ADSL wireless router incl . Telephone handset


Deutsche Telekom Speedport Neo

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN Router/VDSL-ADSL2+
    • Design
    • Includes SPEEDPHONE 10
    • Power supply
    • Internal
    • Accessory
    • 1x Speedphone 10 handset, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 164 mm
    • Height
    • 84 mm
    • Depth
    • 123 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Revolutionary simple to connect, wireless capability and supports up to 100 MBit / s. A Hand Part Speedphone 10 is delivery included and already set up at the speed haven.
Open start &! The router is simply plugged, connects instantly to the Internet and provides a WLAN. The Speedphone is also operably connected to the router.

Features:
  • ADSL/VDSL2 up to 100 MBit/s

  • 1x Gigabit LAN

  • Integrated Powerline function

  • Supports up to 5-speed phones

  • Integrated DECT base (CAT-iq 2.x)

  • WLAN standard IEEE 802.11 b/g/n/ac

  • Status LED display

  • Full ECO Mode

  • Power-saving power supply

  • Supports Entertain

  • Supports WLAN TO GO

  • Incl. Speedphone 10

  • wireless router for all IP-based broadband connections

  • DSL modem, power supply, telephone base station, router and Powerline adapters

  • Easy installation via Plug'n'Play

  • power supply is already integrated into the housing, ideal for wall outlet

  • Reduced and vividly illustrated Quick Start Guide

  • Integrated Powerline feature allows Internet throughout the house

  • Speedphone 10 with charger included (ready with Speedport)

  • Speakerphone on Speedphone in HD Voice quality


Package:
  • Speedport Neo

  • Speedphone 10 (White)

  • DSL cable for the IP-based connection (2.5 m, permanently connected to the Speedport)

  • Quick Start Guide printed for Speedport Neo

  • Manual Speedphone



Manufacturer : TELEKOM
Factory number : 40285078
Package weight : 1.226 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN Router/VDSL-ADSL2+
    • Design
    • Includes SPEEDPHONE 10
    • Power supply
    • Internal
    • Accessory
    • 1x Speedphone 10 handset, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 164 mm
    • Height
    • 84 mm
    • Depth
    • 123 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin