reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T-SPEEDPORT ENT2 :: VDSL WIFI router up to 300 Mbit/s, 2-port switch

Item-No.: T-SPEEDPORT ENT2
€70,95
Category of goods: 0

Speedport Entry 2

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 2-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 176 mm
    • Height
    • 33 mm
    • Depth
    • 78 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The Speedport Entry 2 is an easy-to-use WIFI router for Internet and telephony via an IP connection. It enables connections of up to 100 Mbit/s and features two connections for additional analogue telephones.

For all Telekom IP-based broadband connections!
The Speedport Entry 2 is a practical entry-level router, ideal for making phone calls and surfing the web with our MagentaZuhause tariffs. Your PC, laptop and similar devices can be connected wirelessly to your home network.

  • Entry-level Speedport for Internet and telephony

  • Bandwidths of up to 100 Mbit/s possible on the VDSL vectoring connection

  • Additional analogue telephones via the IP-based telephone connection

  • Security when surfing the Web thanks to integrated firewall protection

  • WIFI interface can be manually controlled

  • WPS makes it easy to register WPS-compatible wireless devices

  • Two LAN interfaces for easy home networking

  • Automatic configuration and updates


Technical data:
  • Data rate in WIFI network up to 300 Mbit/s

  • 2x Ethernet LAN interfaces

  • Integrated firewall

  • Supports IP-based telephony

  • 2x TCU slots for analogue telephones

  • Preset WIFI encryption

  • WPA 2 encryption (WEP, WPA)

  • WPS (WIFI Protected Setup)

  • Integrated firewall

  • Dimensions: 288x158x78 mm

  • WIFI interface (IEEE 802.11b/g/n)

  • WIFI transmission output manually adjustable

  • Concealed reset button

  • Remote support available from Telekom


Included with delivery of the Speedport Entry 2
  • Speedport Entry 2 and power supply unit

  • DSL cable for the IP-based connection, length approx. 1.5 m

  • Network cable for connecting e.g. a computer, length approx. 1.5 m

  • Printed quick-start guide in German





Manufacturer : TELEKOM
Factory number : 40282047
Package weight : 0.658 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 2-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 176 mm
    • Height
    • 33 mm
    • Depth
    • 78 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual