reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RUCKUS ZF7055 :: MULTIPURPOSE DUAL BAND CONCURRENT<br />

Item-No.: RUCKUS ZF7055
€374,95
Category of goods: 0


RUCKUS ZF7055

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Integrated 4-port switch
    • Colour
    • White
    • Power supply
    • External or PoE
    • Accessory
    • Manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 136 mm
    • Height
    • 136 mm
    • Depth
    • 3 mm
  • Weights
    • Weight
    • 0.4 kg
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The ZoneFlex 7055 is the industry’s first dual-band dual-concurrent wall mounted wired switch and wireless wall switch designed for next generation wireless. The ZoneFlex 7055 features integrated 2.4GHz and 5GHZ concurrent 802.11n WLAN radios, five wired Ethernet ports, PoE ouput, and a passthrough port for devices such as digital phones that require native access to a PBX system. Designed with hotels and multi-dwelling units in mind, the ZoneFlex 7055 is easy to mount to an electrical junction box and has a sleek and low-profile form factor. It provides flexible deployment options with Ruckus SmartMesh Networking for areas without existing Ethernet infrastructure.

Dual band concurrent operation
Industry’s first 2.4 GHz and 5.0 GHz concurrent wall
switch allows for efficient meshing while streaming
multiple applications simultaneously

Gigabit uplink
Maximizes the network capability to ensure seamless
multi-client streaming connectivity

Ubiquitous connectivity for converged IP services
Multiple SSIDs, port-based VLANs and robust
authentication options make the ZoneFlex 7055 ideal
for supporting concurrent IP-based services such as
VoIP, IPTV, high-speed Internet access and in-room
device connectivity

Flexible deployment options
The ZoneFlex 7055 requires a single POE cable drop,
reducing cabling, switch ports and power sourcing
equipment or power adapter

Easy installation
Installs into any standard network wall jack, offering
two Ethernet uplink options: RJ-45 connector and a
110 punch down block

Wall mounted, inconspicuous compact form factor
for best aesthetics with universal form factor
Low profile design and front port access eliminates
unsightly cabling and disruptive furniture placement

Integrated POE support eliminates more wires
Provides POE out to power devices such as IP-based
VoIP phones eliminating the need for more power
chords that clutter the environment

Plug and play for existing digital phones
Passthrough port allows native connectivity for existing
digital phones or others

---delivery without power supply!---



Manufacturer : RUCKUS
Factory number : 901-7055-WW01
Package weight : 0.531 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Integrated 4-port switch
    • Colour
    • White
    • Power supply
    • External or PoE
    • Accessory
    • Manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 136 mm
    • Height
    • 136 mm
    • Depth
    • 3 mm
  • Weights
    • Weight
    • 0.4 kg
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage connection
    • DC mounted socket, round, 2-pin