reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR WNDAP360 :: WLAN dual-band access point with PoE, 802.11n

Item-No.: NETGEAR WNDAP360
€189,95
Category of goods: 0


NETGEAR WNDAP360

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 2x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • Ceiling mount
    • Colour
    • White
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45
    • Connection antenna
    • SMA reverse
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 253 mm
    • Height
    • 55 mm
    • Depth
    • 253 mm
  • Weights
    • Weight
    • 0.8 kg

Prosafe® dual-band Wireless-N

Receive a maximum of fifteen times the speed and ten times the coverage.

Overcome the limitations of the speed and range of the 802.11a and 802.11g networks with Wireless-N. The sleek dual-band WNDAP360 optimises the speed and coverage and offers simple mounting options for the ceiling, the wall or as a desktop.

Designed for more speed, range and security. Simple to install and easy to use.
The ProSAFE® WNDAP360 combines powerful, dual-band performance with comprehensive management and deployment functionality. Flexible and easy to fit. Reliable, cost-effective and easy to use.

Performance
  • Up to 15 times faster and 10 times better coverage of 802.11a and 802.11g networks

  • Operates in the 5 GHz frequency range to avoid interference from 802.11b or 802.11g network devices

  • Simultaneous operation in the 2.4 GHz and 5 GHz frequency range

  • Support for 802.3af PoE for optimal deployment of the access point


Maximum benefits
  • Backwards compatible with 802.11a, 802.11g and 802.11b network devices

  • Comprehensive SNMP functionality for advanced network management

  • Provision of WIFI cover over large areas with point-to-point and point-to-multipoint bridging via a wireless distribution system (WDS)


Robust security
  • Security functions: WPA, WPA2, detection of rogue APs and 802.1x with RADIUS support

  • Device-based MAC access list to maximise network security


Ease of use
  • Intuitive user interface simplifies management

  • Elegant design with the option for ceiling or wall mounting

  • Integrated 802.3af PoE makes extra cables superfluous and allows for optimal deployment of the access point

  • Detachable aerial allows the optional fitting of additional aerials for operation with 2.4 GHz




Manufacturer : NETGEAR
Factory number : WNDAP360
Package weight : 1.517 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/300
    • Standards
    • IEEE 802.11a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 2x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • Ceiling mount
    • Colour
    • White
    • Power supply
    • External or PoE
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45
    • Connection antenna
    • SMA reverse
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 253 mm
    • Height
    • 55 mm
    • Depth
    • 253 mm
  • Weights
    • Weight
    • 0.8 kg