reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR WAC730 :: ProSAFE® Business 3x3 WLAN-AC Access Point.


NETGEAR WAC730

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 3x external, 3x internal
  • General
    • Type
    • WLAN access point
    • Colour
    • White
    • Power supply
    • External
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 LAN, 1x RJ45 Console
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 197 mm
    • Height
    • 40 mm
    • Depth
    • 197 mm
  • Weights
    • Weight
    • 0.726 kg
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage connection
    • DC panel jack, round, 2-pin
ProSAFE® Business 3 x 3 Wireless-AC

--- delivery without power supply, PoE adapter and antennas ----

Reliable, high performance and cost effective
The NETGEAR WAC730 ProSAFE® Wireless Access Point is a high performance dual band 802.11ac AP supporting up to an aggregate throughput of 1.7 Gbps (450 Mbps for 2.4 GHz and 1.3 Gbps for 5 GHz). WAC730 Business Access Point operates in either standalone mode with an intuitive user interface or in Ensemble mode for centralized group management of up to 10 AP’s of the same model. It is perfectly positioned for customers demanding superior throughput, maximum performance, and extensive coverage for deployment in mid-sized enterprises, K-12 education, and hospitalities. The WAC730 Wireless Access Point comes with lifetime warranty and 24x7 chat support to give user a piece of mind of uncompromising quality.

Designed for ultra-high speed, superior range, maximum security, with simplicity in mind.
The ProSAFE® WAC730 combines high-performance, 802.11ac performance with smartly designed multiple management modes (Standalone, Ensemble) with a user interface that is simple to use and ease to manage. A truly unified solution that brings centralized management without the complexity.

High Performance
Business class with superior 802.11ac performance (up to 1.7 Gbps)
3 x 3 (Transmit x Receive) with 3 streams of data for 2.4 GHz (450 Mbps) and 5 GHz (1.3 Gbps) of reliable data delivery
802.11ac beamforming to improve range, minimizes interference while maximizing data rates
Internal antennas for maximum RF performance

Supreme Business Value
Ensemble management for centralized management of up to 10 AP’s in a single group
Integrated Power over Ethernet (IEEE® 802.3af) lowers deployment costs
Bandsteering to load balance clients between 2.4 and 5 GHz
Industry leading affordability minimizes Total Cost of Ownership

Flexible Deployment
AC/DC power adapter provided as optional accessory
External antenna take-offs for optional 2.4 or 5 GHz antennas
Ceiling and wall mount for flexible mounting
Compact and elegant design stylishly blends into the environment

Ease of Use with Maximum Reliability
Ease of use with simple and intuitive graphical user interface
Comprehensive security with WPA and WPA2 and MAC address Access List
Lifetime warranty and 24 x 7 Support where available



Manufacturer : NETGEAR
Factory number : WAC730
Package weight : 1.172 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 3x external, 3x internal
  • General
    • Type
    • WLAN access point
    • Colour
    • White
    • Power supply
    • External
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 LAN, 1x RJ45 Console
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 197 mm
    • Height
    • 40 mm
    • Depth
    • 197 mm
  • Weights
    • Weight
    • 0.726 kg
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual