reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR R7000 :: R7000 WIFI router 802.11ac dual-band Gigabit

Item-No.: NETGEAR R7000
€166,95
Category of goods: 0


NETGEAR R7000

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host, 1x USB 3.0 Host
    • Connection antenna
    • SMA reverse
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 285 mm
    • Height
    • 50 mm
    • Depth
    • 184.50 mm
  • Weights
    • Weight
    • 0.75 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3.5 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin

AC 1900 WIFI — 600+1300 Mbit/s speed

• 1 GHz dual-core CPU
• Advanced features for instantaneous play
• Prioritised bandwidth for streaming video and music
• 100% faster for mobile devices
• Beamforming+ — faster, more reliable connections
• Powerful amplifiers and antennae for greater wireless range
• QoS functions for uploading and downloading for best game and video streaming performance
• Free automatic backup software for Windows® PCs and Time Machine®
• Compatible with Macs®

GAMES | for winners
Avoid characters freezing and enjoy instantaneous play with the best at 11ac speed and performance. Nighthawk offers AC1900 WIFI, a powerful dual-core 1 GHz processor and enhanced upstream QoS for optimum gameplay with consoles such as the Xbox®. If microseconds are important, let Nighthawk speed up your game. For winners.

STREAMING | unlimited HD
No more reading "buffering" and watching the progress display circle; enjoy uninterrupted streaming right from the start. With features like downstream QoS, Beamforming+ and the built-in iTunes® server, you can start to stream like you have always imagined. Access your stored media quickly via USB 3.0 and secure files with the free automatic backup software for PCs and the Time Machine® compatible program for Macs®.

MOBILE | up to 100% faster
Improve your mobile WIFI speed by up to 100% with the Nighthawk. Powerful amplifiers and antennae help to enlarge the WIFI coverage so that it extends through large houses, and even into the back gardens. Beamforming+ focuses the WIFI signal on the active WIFI devices. With signals that are aligned directly to your device, you will find out what it really means to be mobile.



Manufacturer : NETGEAR
Factory number : R7000-100PES
Package weight : 1.679 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • 3x external, removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host, 1x USB 3.0 Host
    • Connection antenna
    • SMA reverse
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 285 mm
    • Height
    • 50 mm
    • Depth
    • 184.50 mm
  • Weights
    • Weight
    • 0.75 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3.5 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin