reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR R6100 :: R6100 WIFI router 802.11ac dual-band

Item-No.: NETGEAR R6100
€61,95
Category of goods: 0


NETGEAR R6100

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 180 mm
    • Height
    • 60 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 0.322 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin

The new WIFI generation

  • AC1200 WIFI – a speed of 300 + 867 Mbit/s

  • WIFI coverage everywhere in your home

  • Ideal for houses and flats with multiple WIFI devices

  • NETGEAR genie® app — enjoy your networked home


The new AC WIFI technology provides sufficient speed, range, and reliability so that even the very latest wireless devices can be used to their optimum. Listen to music on your smartphone in the kitchen. Watch YouTube on your tablet in the bedroom. Transfer movies to the media player in the living room. The simultaneous dual-band operation prevents WIFI interruptions and enables trouble-free transfers.

Speed
Everything you need for a fast home network. 11AC next-generation WIFI with dual-band technology provides coverage in your home.
AC 1200 WIFI — 300+867 Mbit/s speed

WIFI range
Do you have enough coverage? Each flat or house is different — the R6100 WIFI router creates a WIFI connection for all devices that connect to the Internet, in every corner of your home.
  • For medium to large houses


Reliability
There is nothing worse than connection problems! The advanced features and the first-class technology from NETGEAR reduce interference and achieve a more reliable WIFI connection.
  • SIMULTANEOUS TRI-BAND — reduces interference for better connections to more WIFI devices

  • ADVANCED QoS — detects and automatically prioritises streaming and gaming applications (upstream and downstream)


Sharing
With NETGEAR, sharing the use of your network is both easy and fun — for example, accessing stored photos and music.
  • DLNA® — find and play your media on DLNA TVs and gaming consoles

  • READYSHARE® USB ACCESS — share and access USB drives and printers wirelessly via 1x USB 2.0 port

  • READYSHARE PRINTER — access and share USB printers wirelessly


Ease of use
Enjoy your new device, and faster than ever before. NETGEAR wants to make sure that installation and management is as simple as possible, so that you can connect quickly and without interruptions.
  • EASY INSTALL — simple setup for iPad®, tablets, smartphones and computers

  • NETGEAR GENIE® APP – personalised dashboard to monitor, manage and maintain your home network

  • PUSH ’N’ CONNECT — WIFI connections at the touch of a button (WPS)

  • WIFI & POWER ON/OFF — convenient energy-saving option


Security
Guarantee the best possible security in your network to ensure your privacy and your family are protected online. Regardless of whether you want to avoid phishing and spyware, or simply to restrict access for children and guests, NETGEAR will help you.
  • CHILD PROTECTION — website filters for all connected devices

  • GUEST NETWORK ACCESS — separate and secure access for guests

  • SECURE WIFI connections — ultimate WIFI security with WPA/WPA2




Manufacturer : NETGEAR
Factory number : R6100-100PES
Package weight : 0.858 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 180 mm
    • Height
    • 60 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 0.322 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin