reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0157 :: LogiCloud WiFi 2.5" hard disk housing


LOGILINK WL0157

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN cloud HDD housing
    • Design
    • USB power supply/battery
    • Colour
    • Black
    • Power supply
    • External via USB
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • USB
    • 1x USB 3.0
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • USB

LogiCloud WiFi 2.5" hard disk housing

With the LogiCloud you can create your own cloud network quickly, easily and securely.
Easily integrate the LogiCloud solutions into your existing network or create
your own network.

- Built-in rechargeable battery for mobile use
- Suitable for installation of SATA hard disks
- Access via USB 3.0 and WiFi

Convert your 2.5" SATA hard disk drive into portable storage
so that you have even
more data available for your notebook, smartphone or tablet. With a built-in battery you can
access your data anytime and anywhere and even use the
enclosure to charge your mobile device

• External WiFi memory
• Suitable for 2.5" SATA 1.5G/3G/6G hard disk drives
• Easy to operate via the LogiCloud app
• Allows simultaneous access from up to 6 devices
• Connection: USB 3.0
• Built-in 2800 mA battery
• IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
• WEP, WPA, WPA2 encryption
• Supported file systems: FAT, FAT32, NTFS, HFS+, EXFAT
• Suitable for iPhone, iPad, iOS 4.0 or later, MAC OS 10.5 or later



Manufacturer : LOGILINK
Factory number : WL0157
Package weight : 0.356 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN cloud HDD housing
    • Design
    • USB power supply/battery
    • Colour
    • Black
    • Power supply
    • External via USB
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • USB
    • 1x USB 3.0
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • USB
Datasheet/manual