reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0129A :: Wlan Outdoor 150 MBit/s Access Point - 2,4 GHz

Item-No.: LOGILINK WL0129A
€53,65
Category of goods: 0


LOGILINK WL0129A

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Colour
    • White
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
LogiLink® WLAN 150 MBit/s Access Point - Outdoor, PoE LogiLink®

  • Compatible with IEEE802.11b / g / n

  • Supports the 1T1R technology (150Mbit downstream and upstream)

  • Supports LNA (Low Noise Amplifier)

  • Supports 20 and 40 MHz bandwidth (802.11n)

  • Works as Bridge, Gateway or WISP

  • Wireless modes: AP, Client, WDS

  • Supports DHCP, Virtual DMZ, Port Forwarding

  • Supports Power over Ethernet (PoE passive)

  • Firewall, IP / Port / MAC filtering

  • With wireless access control



Manufacturer : LOGILINK
Factory number : WL0129A
Package weight : 0.562 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Colour
    • White
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual