reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LINKSYS WRT54GL :: WIFI access point router w/ 4-port switch

Item-No.: LINKSYS WRT54GL
€54,95
Category of goods: 0

LINKSYS WRT54GL

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 54
    • Standards
    • IEEE 802.11b/g/u
    • Firewall
    • SPI
    • Antenna
    • Yes
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Temperature range
    • 0 ... 40 °C
    • Power supply
    • External
    • System requirements
    • 98SE, ME, 2000, XP
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
    • Specification
    • Integrated access point
  • Measures
    • Width
    • 186 mm
    • Height
    • 48 mm
    • Depth
    • 200 mm
  • Weights
    • Weight
    • 0,482 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The Linksys WRT54GL is special because it allows the installation of free alternative firmware.

- Compact Internet sharing router, 4-port switch and Wireless-G (802.11g) access point with 54 Mbit/s

- For sharing a single Internet connection and other resources with wired Ethernet, Wireless-G and Wireless-B devices

- Features SecureEasySetup function for simple and secure wireless configuration at the touch of a button

- High security: TKIP and AES encryption, wireless MAC address filtering, powerful SPI firewall

This product may contain software that is licensed to you under the GNU General Public License or other open-source software.
The source code of the Open Source Software is available from LinkSys on request and against payment for at least three years from the product purchase date.



Manufacturer : LINKSYS
Factory number : WRT54GL-DE
Package weight : 1.298 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 54
    • Standards
    • IEEE 802.11b/g/u
    • Firewall
    • SPI
    • Antenna
    • Yes
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Temperature range
    • 0 ... 40 °C
    • Power supply
    • External
    • System requirements
    • 98SE, ME, 2000, XP
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
    • Specification
    • Integrated access point
  • Measures
    • Width
    • 186 mm
    • Height
    • 48 mm
    • Depth
    • 200 mm
  • Weights
    • Weight
    • 0,482 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin