reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LINKSYS EA6350 :: AC1200 Smart Wi-Fi wireless router — Gigabit, USB3


LINKSYS EA6350

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, quick start
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 3.0
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 256 mm
    • Height
    • 40 mm
    • Depth
    • 184 mm
  • Weights
    • Weight
    • 0.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Allows AC wireless standard speeds of up to N300 + AC867 MBit/s and features high-performance Gigabit ports and one USB 3.0 port


  • Nearly three times faster than wireless standard N

  • 4x Gigabit Ethernet ports

  • USB 3.0 port

  • Linksys Smart Wi-Fi software

HIGH CONNECTION SPEEDS FOR SMOOTH VIDEO STREAMING AND SEAMLESS DATA EXCHANGE
The AC1200+ has two frequency bands (2.4 GHz and 5 GHz) and reaches data transfer rates of up to N300 Mbit/s and AC867 Mbit/s — perfect for media-intensive applications such as video streaming and online gaming

BEAMFORMING TECHNOLOGY ELIMINATES DEAD SPOTS
Beamforming technology enables the router to aim the WIFI signal directly at your smartphones, tablets and notebooks, rather than sending the signal in all directions. Two external, detachable antennas boost the signal, thereby increasing the range and making the network more efficient.
Since your devices don't have to work as hard to receive data, not only will you benefit from a greater degree of efficiency, but the batteries in your connected devices will last longer too.

LINKSYS SMART WI-FI
With Linksys Smart Wi-Fi, you can access your network anytime, anywhere. Linksys Smart Wi-Fi allows you to:
  • Prioritise devices or websites for video streaming and online gaming

  • Control inappropriate or disruptive content

  • Monitor network activity and speed

  • Turn Wi-Fi access on and off for all devices connected to the network

  • Create a separate password-protected guest network

PACKAGE CONTENTS
  • Linksys AC1200+ Smart Wi-Fi router, EA6350

  • Quick start guide

  • CD-ROM with documentation

  • Ethernet cable

  • Power supply unit




Manufacturer : LINKSYS
Factory number : EA6350-EJ
Package weight : 0.951 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, quick start
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
    • USB
    • 1x USB 3.0
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 256 mm
    • Height
    • 40 mm
    • Depth
    • 184 mm
  • Weights
    • Weight
    • 0.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual