reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LINKSYS E1200 :: Linksys "N" router, 300 Mbit/s, 4f.-10/100 switch

Item-No.: LINKSYS E1200
€26,95
Category of goods: 0


LINKSYS E1200

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Linksys E1200 Wireless-N Router — wireless router — 4-port switch — 802.11b/g/n — desktop

• Wireless-N (2.4 GHz)
• Switch with 4 fast Ethernet ports
• High speeds of up to 300 Mbps

Ideal for:
• Smaller flats and apartments
• Internet, email and wireless printing
• Connecting multiple devices

Features:
• Wireless-N router with up to 300 Mbit/s transmission speeds via wireless connection
• Reliable coverage through MIMO aerial system
• Four Ethernet ports for connecting devices via network cable
• Set up in a few simple steps with Cisco Connect

High speed in the wireless network
The Linksys E1200 connects your computer, wireless printer and other Wi-Fi devices to the network with speeds of up to 300 Mbit/s.

Reliable coverage in the wireless network
The MIMO aerial system provides broad coverage. You can use your wireless network anywhere in your home.

Extended security
Advanced security features such as WPA2 encryption for wireless network transport and the built-in firewall help to protect your network.

Rapid installation

Set up your wireless network in a few simple steps on your Windows or Mac OS PC with Cisco Connect.

Easy to manage
Cisco Connect software helps you to quickly and easily adjust the settings and add new devices to your network — under Mac OS and Windows. With Cisco Connect you can:
• Set up a separate, password-protected network for guests
• Use parental controls to limit access times and access to certain web sites
• Enjoy easy access to advanced network settings
• Measure your connection speed with the broadband speed tester
• Routinely search for firmware and software updates automatically and install them if you wish



Manufacturer : LINKSYS
Factory number : E1200-EW
Package weight : 0.657 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual