reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LINKSYS 1900ACS :: Linksys WRT1900ACS Dual-Band Wi-Fi Router

Item-No.: LINKSYS 1900ACS
€213,90
Category of goods: 0


LINKSYS 1900ACS

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 4x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black/blue
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 35 mm
    • Width
    • 246 mm
    • Height
    • 237 mm
  • Weights
    • Weight
    • 1.03 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The Linksys WRT1900ACS Dual-Band Gigabit Wi-Fi Router is engineered with upgraded hardware features to deliver uncompromised AC1900 Wi-Fi speeds to today’s connected homes and offices.
Linksys debuts the advanced WRT1900ACS Router which features an impressive 1.6 GHz dual-core processor and double the memory capacity.
The faster processor and added memory work in tandem to deliver improved wired, wireless, and storage device performance.
Cutting-edge software includes Linksys Smart Wi-Fi with Network Map allowing users to remotely monitor and control their network anywhere, anytime. Advanced users can also customize the WRT1900ACS via open source software from third-party websites.

Wireless-AC, up to 4.3x faster than N technology: Simultaneous dual-band speed up to 600 Mbps (2.4 GHz) + 1300 Mbps (5 GHz)* for media-intensive applications
• 4 high-performance antennas: Engineered
to enhance dual-band communication, four external, adjustable antennas ensure supreme Wi-Fi signal strength in multi-level homes and small offices
• eSATA, USB 3.0 and USB 2.0 ports: Share content via an external storage device with ultra-fast data transfer speeds. USB 3.0† delivers enhanced performance over USB 2.0; eSATA delivers optimal data transfer speeds from external SATA drives and accommodates USB 2.0
• Open Source ready: Users gain unprecedented access to customize the router



Manufacturer : LINKSYS
Factory number : WRT1900ACS
Package weight : 1.603 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 600/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 4x external
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Colour
    • Black/blue
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 35 mm
    • Width
    • 246 mm
    • Height
    • 237 mm
  • Weights
    • Weight
    • 1.03 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin