reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM IAP-822 :: Industrial 11ac-WLAN Access Point - 867 MBit/s


LANCOM IAP-822

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 4x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • Industrial access point
    • Colour
    • White
    • Temperature range
    • -20 … 50 °C
    • Power supply
    • External or PoE
    • Assembly
    • Dual concurrent WIFI
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45
    • Connection antenna
    • SMA reverse
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Measures
    • Length
    • 210 mm
    • Width
    • 152 mm
    • Depth
    • 33 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Dual-radio industrial 11ac WLAN access point with up to 867 Mbps

The LANCOM IAP-822 is a powerful 11ac WLAN industrial access point. It provides fast WLAN to 11n clients in the 2.4-GHz frequency band and also to the increasing number of modern 11ac-enabled devices in the 5-GHz band with up to 867 Mbps. In combination with an extended temperature range of -20 to +50 °C and a dust-proof housing, the access point is ideal for demanding environments such as logistic surroundings, sheltered outdoor areas or installations at mobile machines.


  • Dual concurrent WLAN – parallel operation at 2.4 and 5 GHz with up to
  • 867 Mbps with IEEE 802.11ac
  • Robust full metal housing with protection rating IP-50 for maximum reliability
  • in rough environments
  • Reliable even at demanding temperatures (-20°C bis +50°C)
  • Dynamic WLAN optimization thanks to LANCOM Active Radio Control (ARC)
  • Powerful WLAN diagnostics with Spectral Scan
  • Professional security features such as IEEE 802.1X
  • Zero-touch deployment with a LANCOM WLAN controller or the LANCOM Management Cloud



Manufacturer : LANCOM
Factory number : IAP-822
Package weight : 2.266 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 4x external, removable
  • General
    • Type
    • WLAN access point
    • Design
    • Industrial access point
    • Colour
    • White
    • Temperature range
    • -20 … 50 °C
    • Power supply
    • External or PoE
    • Assembly
    • Dual concurrent WIFI
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45
    • Connection antenna
    • SMA reverse
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Measures
    • Length
    • 210 mm
    • Width
    • 152 mm
    • Depth
    • 33 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin