reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INT 525794 :: Wireless 150N Outdoor CPE / Access Point

Item-No.: INT 525794
€54,95
Category of goods: 0

INT 525794

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Internal
  • General
    • Type
    • WLAN outdoor access point
    • Design
    • IP65
    • Colour
    • White
    • Temperature range
    • 0 ... 70 °C
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 10 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Measures
    • Length
    • 59 mm
    • Width
    • 77 mm
    • Height
    • 225 mm
  • Weights
    • Weight
    • 0.25 kg
Wireless networking with three times the speed and five times the flexibility.

The Intellinet Wireless 150N Outdoor CPE / Access Point , Model 525794, is a cost-effective WISP CPE and long-distance wireless bridge solution. It combines the functionality of a classic wireless access point, a wireless ISP (WISP) client, a 10 dBi high-gain antenna and an IP65 weatherproof enclosure. High output power (up to 4 watts in FCC-regulated countries) and high receiver sensitivity significantly extend the transmission range, making the Intellinet 525794 Wireless CPE an excellent choice for point-to-point wireless connections.

  • Wireless outdoor CPE provides Internet connectivity to your 2.4 GHz Wireless ISP (WISP)

  • Also suitable for long-range PtP bridge connections

  • Built-in 10 dBi antenna

  • Weatherproof and corrosion resistant, IP65

  • Supported modes: Router (Gateway), Access Point, AP Client, WISP and WDS Bridge

  • Complies with 2.4 GHz IEEE 802.11n standard and is backward compatible with IEEE 802.11g/b standards

  • Supports WEP and WPA/WPA2 (TKIP and AES) data encryption

  • Supports multiple ESSIDs with individual security settings

  • Supports VPN pass-through for L2TP, IPsec and PPTP connections

  • Up to 150 Mbps network link speed

  • SMA connector for optional external antenna

  • LNA (Low Noise Amplifier) technology for improved radio performance

  • Included passive POE injector for up to 60 meters (200 feet) connection distance



Manufacturer : INTELLINET
Factory number : 525794
Package weight : 0.563 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Internal
  • General
    • Type
    • WLAN outdoor access point
    • Design
    • IP65
    • Colour
    • White
    • Temperature range
    • 0 ... 70 °C
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 10 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Measures
    • Length
    • 59 mm
    • Width
    • 77 mm
    • Height
    • 225 mm
  • Weights
    • Weight
    • 0.25 kg