reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INT 525688 :: Wireless AC1200 PoE Dual-Band - Access Point <br />

Item-No.: INT 525688
€114,95
Category of goods: 0

INT 525688

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Internal
  • General
    • Type
    • WLAN access point
    • Design
    • Ceiling mount
    • Colour
    • White
    • Temperature range
    • 0 ... 40 °C
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Measures
    • Width
    • 175 mm
    • Height
    • 30 mm
High-Power Ceiling Mount Wireless AC1200 Dual-Band Gigabit PoE Access Point

300 Mbps Wireless N (2.4 GHz) + 867 Mbps Wireless AC (5 GHz), WDS, Wireless client isolation, 26 dBm

Add performance and security to your business' wireless network with the Intellinet High-Power Ceiling Mount Wireless AC1200 Dual-Band Gigabit PoE Access Point.

  • Super long-range indoor Wireless AC access point and WDS

  • The latest in wireless technology transfer delivers up to 867 Mbps (5 GHz) and 300 Mbps (2.4 GHz) speeds

  • Inconspicuous smoke detector design blends perfectly into the environment

  • Simultaneous dual-band operation (2.4 GHz and 5 GHz) provides twice the bandwidth

  • Gigabit Ethernet port for a super-fast wired connection

  • Multiple ESSIDs support VLAN tagging

  • Create up to 32 SSIDs: 16 SSIDs for 2.4 GHz, 16 SSIDs for 5 GHz

  • Supports up to 50 active users per SSID

  • Supports a total of 100 active user connections; 50 at 2.4 GHz and 50 at 5 GHz

  • Load balancing — adjust the maximum amount of users per SSID

  • Ultra-fast roaming between access points thanks to 802.1X PMK caching

  • Integrated RADIUS authentication server for 256 accounts

  • Supported modes: access point, WDS

  • Supports Wi-Fi Protected Setup (WPS)

  • Supports WEP and WPA/WPA2 (TKIP and AES) data encryption

  • Wireless client isolation (L2, access point mode)

  • QoS (Quality of Service) bandwidth management

  • Automatic search for least congested WLAN channel for optimal performance

  • PoE-enabled, no need to install near a traditional power source

  • IEEE 802.3af-compliant PoE-powered device with one PoE (PD) port

  • Power and status LED can be disabled to make the device even less conspicuous

  • Easy installation through Web-based user interface

  • Detailed statistics for connected wireless clients

  • Firmware upgradeable

  • Includes mounting bracket and power adapter

  • Three-Year Warranty




Manufacturer : INTELLINET
Factory number : 525688
Package weight : 0.747 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Internal
  • General
    • Type
    • WLAN access point
    • Design
    • Ceiling mount
    • Colour
    • White
    • Temperature range
    • 0 ... 40 °C
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Measures
    • Width
    • 175 mm
    • Height
    • 30 mm