reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INT 524827 :: Wireless N GuestGate MK II HotSpot gateway IC INTRACOM Vertriebs


GuestGate MKII WLAN N300 Hotspot/Gateway

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • Hotspot/gateway/guest internet
    • Design
    • Integrated 4-port switch
    • Temperature range
    • 0 ... 40 °C
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, quick start
    • Assembly
    • GuestGateway
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 3 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Measures
    • Length
    • 127 mm
    • Width
    • 160 mm
    • Height
    • 30 mm
  • Weights
    • Weight
    • 0.8 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C2 - shaver socket (m)
    • Low-voltage input
    • DC power plug 5.0 x 2.1 mm
    • Low-voltage connection
    • Hohlstecker 5.0 × 2.1 mm
Wireless 300N Hotspot gateway, 300 MBit/s, MIMO, 4-port 10/100 MBit/s

Internet access for your guests, security for your network

- Do you receive guests on your business premises, such as consultants, accountants, representatives, service staff, hotel guests or other customers?
- Use the INTELLINET NETWORK SOLUTIONS GuestGate MarK II Wireless 300N Hotspot gateway to provide Internet access for these guests without constantly hassling your system administrator to set up guest computers .
- Whether in conference rooms, offices, Internet cafés, hotels or other facilities, offer Internet access without compromising the security of your network.

• HotSpot portal page provides immediate, secure guest access to the public network
• The ideal solution for conference rooms, Internet cafés and hotels
• All-in-one high-speed wireless hotspot for secure Internet access
• Patented HNP (Host Network Protection) technology protects the network from unauthorised access
• Plug&play — guest access does not need to be configured individually
• Protect your guests using patented Layer-3 client isolation technology, prevents access from a guest computer to another computer
• Wireless 300 MBit/s access point function
• Corresponds to 2.4 GHz IEEE 802.11n standard, backwards compatible with IEEE 802.11g/b
• 2T2R MIMO technology for improved data rate and increased wireless coverage
• Integrated 10/100-Mbit/s switch with auto MDI/MDI-X support
• Bandwidth (controls upload and download speed restriction)
• Integrated password option for Internet access (global password and individual user passwords)
• Support for IEEE 802.1X RADIUS authentication enables the use of GuestGate in large networks with RADIUS user authentication
• Customisable portal page
• Automatic forwarding to any website after logging in
• Walled Garden function limits the access of unauthorised users to specific websites
• Specify times in which Internet access is available
• Block specific IP and Internet addresses using the blacklist function
• Allows local network addresses (e.g. print servers or Intranet servers) using the White List function
• Packet filters for IP addresses, domains and TCP/IP service ports
• Trusted Ethernet addresses
• Multilingual web user interface
• Log file function can be activated, which can log web servers visited by guests
• Firmware can be upgraded via web interface

For further data and information, please refer to
the data sheet >>>>>>>>>>>>



Manufacturer : INTELLINET
Factory number : 524827
Package weight : 1 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Type
    • Hotspot/gateway/guest internet
    • Design
    • Integrated 4-port switch
    • Temperature range
    • 0 ... 40 °C
    • Power supply
    • External
    • Accessory
    • Power supply, patch cable, quick start
    • Assembly
    • GuestGateway
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 3 dB
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 3 year(s)
  • Measures
    • Length
    • 127 mm
    • Width
    • 160 mm
    • Height
    • 30 mm
  • Weights
    • Weight
    • 0.8 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C2 - shaver socket (m)
    • Low-voltage input
    • DC power plug 5.0 x 2.1 mm
    • Low-voltage connection
    • Hohlstecker 5.0 × 2.1 mm