reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HUAWEI E5786 :: Portable Cat.6 LTE WIFI Hotspot

Item-No.: HUAWEI E5786
€188,95
Category of goods: 0


HUAWEI E5786

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • UMTS and WLAN integrated
  • General
    • Type
    • WLAN router / hot spot
    • Design
    • SIM card slot (Simlock-free)
    • Colour
    • Black
    • Power supply
    • Via USB or battery
    • Assembly
    • WLAN Access Point, Powerbank
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • TFT Display
  • Interfaces
    • USB
    • 1x USB 2.0 charging port
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 106 mm
    • Width
    • 66 mm
    • Height
    • 15.9 mm
  • Weights
    • Weight
    • 0.15 kg
  • Power supply
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • USB

Blistering speed!

Latest Cat.6 generation mobile hotspot.

Data, images, videos, music and live streams are becoming increasingly important in our lives. So too is the speed at which they are available to us: the sooner, the better.
Category 6 LTE provides downloads of up to 300 Mbit/s and uploads of up to 50 Mbit/s. Up to 10 devices simultaneously can benefit from these amazing surfing speeds.
The long-life batteries provide enough power for 10 hours of continuous speed.
And the HUAWEI E5786 is certainly eye-catching thanks to its flawless exterior.

Highlights
• Incredibly fast surfing with the newest generation Cat. 6 LTE
• Download and upload speeds of up to 300/50 Mbit/s
• The WIFI connection can be set up using a QR-code
• Connects up to 10 devices to the Internet at the same time
• 3,000 mAh battery for up to 10 hours use and 500 hours standby time
• Reverse charging: Charge Smartphones and tablets using the hotspot
• Can be controlled via the "Mobile WiFi" app (Android™, iOS®)



Manufacturer : HUAWEI
Factory number : E5786
Package weight : 0.308 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • UMTS and WLAN integrated
  • General
    • Type
    • WLAN router / hot spot
    • Design
    • SIM card slot (Simlock-free)
    • Colour
    • Black
    • Power supply
    • Via USB or battery
    • Assembly
    • WLAN Access Point, Powerbank
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • TFT Display
  • Interfaces
    • USB
    • 1x USB 2.0 charging port
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 106 mm
    • Width
    • 66 mm
    • Height
    • 15.9 mm
  • Weights
    • Weight
    • 0.15 kg
  • Power supply
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • USB