reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HUAWEI E5330 :: Portable WLAN hotspot — max 10 devices — white

Item-No.: HUAWEI E5330
€49,95
Category of goods: 0


HUAWEI E5330

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 21
    • Antenna
    • UMTS and WLAN integrated
  • General
    • Type
    • WLAN router / hot spot
    • Design
    • SIM card slot (Simlock-free)
    • Colour
    • White
    • Power supply
    • Via USB or battery
    • Accessory
    • Manual
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 92.8 mm
    • Width
    • 60 mm
    • Height
    • 13.8 mm
  • Weights
    • Weight
    • 0.12 kg
  • Power supply
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • USB

The small Huawei E Model L5330 is technically quite large. This mobile hotspot gets you and your friends online with your mobile WLAN devices. Only a SIM card is needed to surf the web with up to 10 devices at the same time — everywhere. WLAN has never been so simple and so mobile. Additionally, it is very easy to use via any browser or the HUAWEI Mobile WiFi App, and start work in no time at all.

• Easily connects tablets, notebooks and smartphones to the Internet.
• For Windows/Mac/iPhone, iPad/Android plus smartphones and tablets
• Up to 6 hours talk/listening time, 300 hours standby
• Download up to 21 MBit/s, upload up to 5.76 Mbit/s
• HSPA+/HSPA/UMTS: 2100/900 MHz
• Easy to operate thanks to the web interface and HUAWEI Mobile WiFi App
• Ready to use in just five seconds
• Colour: white

Included:Huawei E Model L5330 wireless Internet hotspot, USB cable, quick start guide



Manufacturer : HUAWEI
Factory number : E5330
Package weight : 0.12 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 21
    • Antenna
    • UMTS and WLAN integrated
  • General
    • Type
    • WLAN router / hot spot
    • Design
    • SIM card slot (Simlock-free)
    • Colour
    • White
    • Power supply
    • Via USB or battery
    • Accessory
    • Manual
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • USB
    • 1x USB 2.0 Host
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 92.8 mm
    • Width
    • 60 mm
    • Height
    • 13.8 mm
  • Weights
    • Weight
    • 0.12 kg
  • Power supply
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • USB
Datasheet/manual