reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI OAP900 :: AC900 Single Band Gigabit PoE Outd. Acc. Point

Item-No.: EDI OAP900
€119,95




EDI OAP900

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 866
    • Standards
    • IEEE 802.11a/an/ac
    • Antenna
    • Internal
  • General
    • Type
    • WLAN access point
    • Design
    • Wall/pillar mounting
    • Colour
    • White
    • Temperature range
    • - 20 … 60 °C
    • Power supply
    • PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 272 mm
    • Width
    • 121 mm
    • Height
    • 35 mm
  • Weights
    • Weight
    • 0.6 kg
  • Power supply
    • Power unit, inclusive
    • Yes
2 x 2 AC Single-Band Outdoor PoE Access Point


802.11AC High Speed
Easy Installation
Rugged Construction
Designed for High Density Usage
Multiple SSIDs for Security Management
Fast Roaming
Wide Coverage & High Sensitivity
Seamless Mobility
Power over Ethernet
Built-In RADIUS Server
Business Outdoor Environments
Central Management

Powerful Outdoor Solution with High Speed AC900 for Modern Business

The OAP900 features an IP65 rated weatherproof housing and provides a premium wireless solution designed for SMBs which demand elite network performance. The product features the latest 2 x 2 IEEE 802.11ac technology for 5GHz wireless speeds up to 900Mbps. A wall or pole-mounted design and industrial-grade build quality combined with user-friendly operation and extensive feature set, make an ideal high-performance solution for demanding day-to-day enterprise operations..

For businesses that demand security, flexibility and speed – the Edimax Pro series has a wide range of potential applications from office environments to schools, campuses, hotels and hospitals. Multiple SSIDs can be configured for different departments or user groups and a built-in RADIUS server provides additional verification with a scalable AP array architecture for central management of multiple access points. High-density capacity for up to 50 simultaneous clients ideal for BYOD workplaces or other environments with a high volume of clients and wireless devices, and fast roaming allows for seamless transitions between multiple access points. Power over Ethernet support (passive PoE) and an intuitive web-based management interface provide deployment flexibility and extensive management options for company MIS departments and network administrators.

When performance and security are critical for your business, you need products that are engineered for your industry. The Edimax Pro series is designed to help your business and provide the connectivity that you rely on every day, with safety and effectiveness guaranteed, and the OAP900 offers the highest level of wireless performance on the market today.

802.11AC High Speed: IEEE 802.11ac with 900Mbps wireless speed.
Easy Installation: Wall-mount or pole-mounted design with easy installation kit.
Rugged Construction: IP65 weatherproof housing can perform normally under rigorous weather.
Designed for High Density Usage: Supports up to fifty users simultaneously, ideal for crowded environments and BYOD (Bring Your Own Device) workplaces.
Multiple SSIDs for Security Management: Supports up to 16 SSIDs ideal for multiple departments, user groups, customers or guests.
Fast Roaming: Roams smoothly between APs without lag or interruption, ensuring top performance for video and voice streaming applications.
Wide Coverage & High Sensitivity: Adjustable RF output power and high receiver sensitivity for wide coverage across large spaces.
Seamless Mobility: 1.5x greater coverage than typical APs for blanket coverage to ensure seamless connectivity for Wi-Fi devices across enterprise environments.
Power over Ethernet: Supports Passive PoE and Passive PoE out.
Built-In RADIUS Server: With management for up to 256 user accounts.
Business Environments: Advanced choice for high-performance applications. Suitable for a wide range of commercial applications such as across university campus , stadiums, outdoor malls, hotels and along side rivers, highways, railways and others.
Central Management: Edimax Pro Network Management Suite (NMS) , easy and Intuitive web-based central management suite, supports AP array architecture.



Manufacturer : EDIMAX
Factory number : OPA900
Package weight : 1.348 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 866
    • Standards
    • IEEE 802.11a/an/ac
    • Antenna
    • Internal
  • General
    • Type
    • WLAN access point
    • Design
    • Wall/pillar mounting
    • Colour
    • White
    • Temperature range
    • - 20 … 60 °C
    • Power supply
    • PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 272 mm
    • Width
    • 121 mm
    • Height
    • 35 mm
  • Weights
    • Weight
    • 0.6 kg
  • Power supply
    • Power unit, inclusive
    • Yes