reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI CAP1750 :: 3 x 3 AC Dual-Band Ceiling-Mount PoE Acc. Point

Item-No.: EDI CAP1750
€179,95
Category of goods: 0


EDI CAP1750

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Wall/ceiling mounting
    • Colour
    • White
    • Temperature range
    • 0 ... 50 °C
    • Power supply
    • External or PoE
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 208 mm
    • Height
    • 32 mm
  • Weights
    • Weight
    • 0.56 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Premium Solution with Super-High Speed AC1750 for Elite Performance

  • 802.11AC Dual-Band High Speed

  • Easy Installation

  • Compact & Durable Housing

  • Designed for High Density Usage

  • Multiple SSIDs for Security Management

  • Fast Roaming

  • Wide Coverage & High Sensitivity

  • Seamless Mobility

  • Power over Ethernet

  • Built-In RADIUS Server

  • Business Environments

  • Central Management


Premium Solution with Super-High Speed AC1750 for Elite Performance
The CAP1750 is a powerful wireless solution designed to meet the needs of modern mainstream businesses with the latest IEEE 802.11ac technology for wireless speeds up to 1750Mbps. Industrial-grade performance and build quality combined with user-friendly operation, super-fast wireless speed, an extensive feature set and a practical, ceiling-mount design make an ideal dual-band solution for enterprise environments.

For businesses that demand security, flexibility and speed – the Edimax Pro series has a wide range of potential applications from office environments to schools, campuses, hotels and hospitals. High-density capacity for up to 100 simultaneous users is ideal for BYOD workplaces or other environments with a high volume of users and wireless devices. Multiple SSIDs can be configured for different departments or user groups and a built-in RADIUS server provides additional verification with a scalable AP array architecture for central management of multiple access points. Fast roaming for seamless transitions between access points, Power over Ethernet support (PoE) and an intuitive web-based management interface provides flexibility for deployment and extensive management options for company MIS departments and network administrators.

When performance and security are critical for your business, you need products that are engineered for your industry. The Edimax Pro series is designed to help your business and provide the connectivity that you rely on every day, with safety and effectiveness guaranteed.



Manufacturer : EDIMAX
Factory number : CAP1750
Package weight : 1.319 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Wall/ceiling mounting
    • Colour
    • White
    • Temperature range
    • 0 ... 50 °C
    • Power supply
    • External or PoE
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 208 mm
    • Height
    • 32 mm
  • Weights
    • Weight
    • 0.56 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin