reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI BR-6478ACV2 :: AC1200 Gigabit Dual-Band Router USB& VPN

Item-No.: EDI BR-6478ACV2
€49,95
Category of goods: 0


EDI BR-6478ACV2

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external, not removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Temperature range
    • 0 ... 40 °C
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 190 mm
    • Width
    • 172 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.32 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
AC1200 Gigabit Dual-Band Wi-Fi Router with USB Port & VPN

AC1200 High-Speed: Next generation 802.11ac Wi-Fi standard
5 Modes in 1: Router, Access Point, Wi-Fi Range Extender, Wi-Fi Bridge and WISP
Backward Compatible: Compatible with 802.11a/b/g/n standards
Concurrent Dual-Band: Wireless connectivity for 2.4GHz and 5GHz
Gigabit: 5-port gigabit Ethernet connectivity
VPN (Virtual Private Network): Access secure, remote networks from anywhere and protect privacy on public Wi-Fi and bypass Internet censorship
USB Port: Storage & FTP file or printer sharing as your own private, secure cloud
Multiple SSIDs & VLAN: Supports up to 10 SSIDs (2.4GHz x 5 & 5GHz x 5) and provides security and protecting confidential or critical network resources (*Access point mode only)
Guest Network: Provides secure & private connectivity while isolating guests from your primary network (*Router mode only)
Smart iQ Setup: Smart, automatic and quick web-based installation with no CD required from any smartphone, iPad, tablet, or PC
iQoS Bandwidth Management: Efficient and effective internet bandwidth management

Modern homes and businesses need high-performance, reliable and secure Wi-Fi. The BR-6478AC V2 dual-band 802.11ac router features the latest 11ac standard for faster, better Wi-Fi and built-in VPN support to make VPN access easy across all of your devices. Easy, secure access to remote networks from anywhere as well as privacy, security and freedom from regional restrictions online. The improved V2 design also features a new USB port for file & printer-sharing across your network. Attach a USB hard-drive for central NAS (Network Attached Storage) access on any device in your network and stream content at lightning, lag-free 11ac speeds.



Manufacturer : EDIMAX
Factory number : BR-6478AC V2
Package weight : 0.879 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • 2x external, not removable
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Temperature range
    • 0 ... 40 °C
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 190 mm
    • Width
    • 172 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.32 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin