reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI BR-6288ACL :: AC600 multifunction dual-band WIFI router

Item-No.: EDI BR-6288ACL
€39,50
Category of goods: 0


EDI BR-6288ACL

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • SPI
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Energy saving switch
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 LAN/WAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 70 mm
    • Width
    • 70 mm
    • Height
    • 215 mm

AC600 multifunction dual-band WIFI router, access point, range extender, WIFI bridge and WISP

Simultaneous dual-band WIFI
The Edimax BR-6288ACL router simultaneously supports the 2.4-GHz (802.11n) and 5-GHz (802.11ac) frequencies in the WIFI network for maximum flexibility of use.

• Latest-generation WIFI 802.11ac standard
• Five-in-one router, access point, repeater, wireless bridge and WISP
• Backwards compatible with WIFI standards 802.11a/b/g/n
• Simultaneous dual band on the 2.4-GHz and 5-GHz frequencies
• Smartphone app and Smart iQ Setup
• Automatic firmware upgrade
• Environmentally friendly WIFI TX slide switch is used to set the WIFI transmission power
• High-performance aerials for improved WIFI performance
• Supports up to ten multi-SSIDs (2.4 GHz x 5 and 5 GHz x 5) and VLAN (AP mode only)
• Guest network can be set up (in router mode only)
• Revolutionary iQoS for efficient and effective management of the Internet bandwidth
• Optional power supply via mini USB port

To meet today's demands for a fast Internet connection, Edimax has released the BR-6288ACL dual-band router. Thanks to the latest 11ac standard, it is possible to achieve exceptional improvements in the speed, reliability and quality of wireless communication This five-in-one dual-band WIFI router with the simple three-step setup via a smartphone app or using the web-based Smart iQ Setup will satisfy all your WIFI requirements and is the first router with an environmentally friendly, energy-saving TX power button to set the WIFI signal strength. The smartphone app and web-based user interface also support automatic firmware upgrades.
The exceptional slim design saves on space, fits into any setup and offers wide-ranging WIFI coverage.

Latest WIFI standard AC
The Edimax BR-6288ACL router supports the latest WIFI IEEE 802.11ac standard, which means it can transfer larger amounts of data in the 5-GHz range. With a data transfer rate of up to 150 Mbit/s in the 2.4-GHz range and 433 Mbit/s in the 5-GHz range, the BR-6288ACL is ideal for streaming HD videos and for transferring large files. The router is also backwards compatible with the WIFI standards 802.11a/b/g/n to guarantee compatibility with older WIFI devices.



Manufacturer : EDIMAX
Factory number : BR-6288ACL
Package weight : 0.597 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • SPI
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Design
    • Energy saving switch
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 LAN/WAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Length
    • 70 mm
    • Width
    • 70 mm
    • Height
    • 215 mm