reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI BR-6228NSV3 :: WIFI 150 Mbit/s router with four-way switch

Item-No.: EDI BR-6228NSV3
€13,90
Category of goods: 0
Bargain Item!
Limited amount available.

EDI BR-6228NSV3

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • SPI
    • Antenna
    • 1 (non-detachable)
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 190 mm
    • Height
    • 42 mm
    • Depth
    • 162 mm

Five-in-one WIFI router, access point, repeater, wireless bridge and WISP
The BR-6228nS V3 can be used as a router, access point, repeater/extender, wireless bridge or WISP. Simply configure the mode you need for your network environment using the Smart iQ Setup wizard and then enjoy surfing the Internet.

  • Five-in-one router, access point, repeater, wireless bridge and WISP

  • Smart iQ Setup for intelligent, automatic and quick setup with no CD required

  • High-gain aerial: improves the WIFI range and coverage

  • Guest network: offers connectivity while guests are stopped from using your primary network

  • WIFI Protected Setup (WPS) button: for simple setup at the click of a button


The BR-6228nS V3 is a 150 Mbit/s multifunctional WIFI solution that supports the WIFI standards IEEE 802.11b/g/n and, thanks to the high-gain aerial, achieves significantly improved coverage. Be it as an access point, repeater, wireless bridge or WISP, the flexibility of the BR-6228nS V3 meets all requirements of various network applications. The Smart iQ Setup wizard makes the configuration and installation processes simple and quick with a couple of clicks. The BR-6228nS V3 is a cost-effective solution for the home or small offices.



Manufacturer : EDIMAX
Factory number : BR-6228NSV3
Package weight : 0.57 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Firewall
    • SPI
    • Antenna
    • 1 (non-detachable)
  • General
    • Type
    • WLAN router
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply unit, manual
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100
  • Interfaces
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 190 mm
    • Height
    • 42 mm
    • Depth
    • 162 mm